Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč178.319 |
10+ | Kč147.220 |
25+ | Kč139.946 |
50+ | Kč130.918 |
100+ | Kč121.638 |
250+ | Kč119.130 |
500+ | Kč116.873 |
Product Information
Product Overview
Single chip wireless power receiver provides a single device power conversion (rectification and regulation) as well as digital control and communication as per WPC v1.2 specification. With market-leading 84% system efficiency and adjustable output voltage, the IC allows for unparalleled system optimization. With a maximum output voltage of 10V, it offers a flexible solution that offers a wireless power solution for 2S battery application and allows optimal thermal performance of the system. Typically used in smart phones, tablets, headsets, point-of-sale devices, power banks and other portable devices.
- Patented transmitter pad detect function improves user experience
- Power signal frequency measurement
- I2C communication with host
- Adjustable output voltage (4.5 to 10V) for coil and thermal optimization
- Fully synchronous rectifier with 96% efficiency
Applications
Wireless Charging
Technical Specifications
Receiver
10W
42Pins
-40°C
-
No SVHC (27-Jun-2018)
WPC 1.2 Compliant
DSBGA
Surface Mount
125°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate