Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
430 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč69.722 |
10+ | Kč60.443 |
25+ | Kč56.932 |
50+ | Kč54.674 |
100+ | Kč52.417 |
250+ | Kč49.909 |
500+ | Kč45.395 |
1000+ | Kč38.623 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč69.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCC1190RGVR
Order Code3050434
Frequency Min850MHz
Frequency Max950MHz
Gain27.9dB
Noise Figure Typ2.9dB
RF IC Case StyleQFN
No. of Pins16Pins
Supply Voltage Min2V
Supply Voltage Max3.7V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Frequency Min
850MHz
Gain
27.9dB
RF IC Case Style
QFN
Supply Voltage Min
2V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Frequency Max
950MHz
Noise Figure Typ
2.9dB
No. of Pins
16Pins
Supply Voltage Max
3.7V
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002