Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRUST
Manufacturer Part No16428
Order Code3498501
Also Known AsGTIN UPC EAN: 8713439164282
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTRUST
Manufacturer Part No16428
Order Code3498501
Also Known AsGTIN UPC EAN: 8713439164282
Technical Datasheet
Accessory TypeWebcam
Resolution1280x1024
Product Range-
Product Overview
High performance webcam with built-in microphone and integrated LED lights for sharp images even in low-light conditions.
- Ideal for recording videos or to chat using MSN/Live Messenger, Skype etc.
- Six dimmable LED lights for enhanced image quality in low-light environments
- 640x480 SD Recording resolution
- Built-in microphone for clear sound quality
- USB 2.0 high quality video for sharp and smooth video quality in Skype and YouTube
- Driverless technology: no need to install a driver, just plug & go
- Supports Windows XP/Vista/7/8/10 and Mac OS 10.15+
Contents
Webcam and user guide
Technical Specifications
Accessory Type
Webcam
Product Range
-
Resolution
1280x1024
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85258900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26