Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerTT ELECTRONICS / SEMELAB
Manufacturer Part NoD2219UK
Order Code1856795
Technical Datasheet
Drain Source Voltage Vds40V
Continuous Drain Current Id2A
Power Dissipation17.5W
Operating Frequency Min1MHz
Operating Frequency Max1GHz
Transistor Case StyleSOIC
No. of Pins8Pins
Operating Temperature Max200°C
Channel TypeN Channel
Transistor MountingSurface Mount
Product Range-
Product Overview
The D2219UK is a metal gate RF Silicon FET with single ended configuration for HF/VHF/UHF communications from 1MHz to 1GHz applications. It is a gold metalized multi-purpose DMOS RF transistor features simplified amplifier design and suitable for broadband applications.
- Simple bias circuits
- Low noise
- High gain
- Low reverse transfer capacitance
Applications
Industrial, Communications & Networking, Power Management
Technical Specifications
Drain Source Voltage Vds
40V
Power Dissipation
17.5W
Operating Frequency Max
1GHz
No. of Pins
8Pins
Channel Type
N Channel
Product Range
-
Continuous Drain Current Id
2A
Operating Frequency Min
1MHz
Transistor Case Style
SOIC
Operating Temperature Max
200°C
Transistor Mounting
Surface Mount
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001