Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerV-TAC
Manufacturer Part NoVT-8019 5081
Order Code3761984
Also Known AsGTIN UPC EAN: 3800157608015
Technical Datasheet
21 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč119.882 |
5+ | Kč111.606 |
Price for:Each
Minimum: 1
Multiple: 1
Kč119.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerV-TAC
Manufacturer Part NoVT-8019 5081
Order Code3761984
Also Known AsGTIN UPC EAN: 3800157608015
Technical Datasheet
Accessory TypeLight Control Sensor
For Use WithV-TAC LED Lighting
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
- Rated up to 6A, 230V AC
- Suitable for indoor/outdoor applications
- Adjustable time delay; from 5 seconds to 8 minutes
- 360° Detection range
- IP44 Rated housing
- Aluminium housing with heatsink for optimum thermal management
- Approx. 20,000 hours lifespan
- Easy to install with low maintenance
- Dimensions: 36x46x44mm
- 2 Year manufacturer warranty
Notes
Note: Suitable & recommended for maximum daily use of 10-12 hours, usage beyond this would void the warranty.
Technical Specifications
Accessory Type
Light Control Sensor
Product Range
-
For Use With
V-TAC LED Lighting
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94059900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08