Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
3000+ | Kč11.035 |
9000+ | Kč10.082 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
Kč33,105.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTEMT6200FX01
Order Code3880932
Technical Datasheet
Wavelength Typ550nm
Viewing Angle60°
Power Consumption100mW
No. of Pins2Pins
Transistor Case Style0805
Product Range-
Automotive Qualification Standard-
MSLMSL 3 - 168 hours
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Wavelength Typ
550nm
Power Consumption
100mW
Transistor Case Style
0805
Automotive Qualification Standard
-
SVHC
No SVHC (07-Nov-2024)
Viewing Angle
60°
No. of Pins
2Pins
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
Product traceability