Print Page
Image is for illustrative purposes only. Please refer to product description.
1,674 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | Kč17.330 |
50+ | Kč14.045 |
100+ | Kč12.941 |
500+ | Kč12.114 |
1500+ | Kč11.562 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč86.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTEMT6200FX01
Order Code1497672
Technical Datasheet
Wavelength Typ550nm
Viewing Angle60°
Power Consumption100mW
No. of Pins2Pins
Transistor Case Style0805
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (07-Nov-2024)
Product Overview
The TEMT6200FX01 is an Ambient Light Sensor with silicon NPN epitaxial planar phototransistor for surface mounting. It is sensitive to visible light much like the human eye and has peak sensitivity at 550nm.
- High photo sensitivity
- Suppression filter for near infrared radiation
- Lead (Pb)-free reflow soldering
Applications
Consumer Electronics, Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Wavelength Typ
550nm
Power Consumption
100mW
Transistor Case Style
0805
Automotive Qualification Standard
AEC-Q100
Viewing Angle
60°
No. of Pins
2Pins
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454