Print Page
HG 330-B (TYPE I/AUS PLUG)
Heat Gun, 1.6 kW, 550 °C, 230 V, AU

Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELDY
Manufacturer Part NoHG 330-B (TYPE I/AUS PLUG)
Order Code4222361
Also Known As133.771
Technical Datasheet
13 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč5,374.895 |
5+ | Kč4,299.966 |
10+ | Kč3,596.472 |
Price for:Each
Minimum: 1
Multiple: 1
Kč5,374.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELDY
Manufacturer Part NoHG 330-B (TYPE I/AUS PLUG)
Order Code4222361
Also Known As133.771
Technical Datasheet
Input Power1.6kW
Supply Voltage VAC230V
Heat Temperature Max550°C
Product Range-
Plug TypeAU
SVHCNo SVHC (17-Dec-2015)
Product Overview
133.771 is a HG 330-B 230V / 1600W compact hot-air gun with AUS plug kit. It has two fast temperature switching stages for selecting between 350°C and 550°C, which allows it to meet the requirements for a wide range of specialist and home improvement tasks. Whether paint and varnish removal, refreshing of plastic parts, loosening valves and fittings or defrosting pipes, thanks to its low weight and comfortable handle, the HG 330-B hot-air blower is a useful tool for various tasks that require hot air.
- Combines efficiency with good performance
- Two fast temperature switching stages
- Reasonably priced entry-level unit for professionals and do-it-yourselfers
- Well-suited for processing plastic films and plastic profiles
Contents
Hot-air gun, 119.341 glass protection nozzle, 119.344 spoon reflector, carton tool packaging, instruction manual.
Technical Specifications
Input Power
1.6kW
Heat Temperature Max
550°C
Plug Type
AU
Supply Voltage VAC
230V
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85167970
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.02