Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoDTJ2024S05-D
Order Code3248199
Product RangeDTJ20 Series
Technical Datasheet
16 In Stock
12 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,193.808 |
5+ | Kč1,157.944 |
10+ | Kč1,122.079 |
50+ | Kč1,074.427 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,193.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoDTJ2024S05-D
Order Code3248199
Product RangeDTJ20 Series
Technical Datasheet
Power Supply ApplicationsITE
Input Ratio4:1
Output Power Max20W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 14A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage3kV
DC / DC Converter Output TypeFixed
Input Voltage DC Nom24V
Width31.4mm
Height25.4mm
Depth76.2mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeDTJ20 Series
Product Overview
The DTJ20 series of chassis mount DC to DC power supplies allows for easy and convenient integration into a variety of industrial and commercial applications. The DC to DC power solution is constructed using lightweight materials featuring short circuit protection, input reverse polarity protection and soft start.
- Wide 4:1 input range
- IEC/UL/cUL62368-1 safety approvals
- EN55032 class A
- Remote on/off and voltage trim function
- 3KVDC isolation
- Operating temperature range from -40°C to +100°C
- Full power to 80°C
- Dimension is 3.00" x 1.24" x 0.77" (76.2mm x 31.4mm x 19.4mm)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
20W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Regulated
DC / DC Converter Output Type
Fixed
Width
31.4mm
Depth
76.2mm
Input Voltage DC Max
36V
SVHC
No SVHC (15-Jan-2018)
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
4A
Output Current - Output 2
-
Isolation Voltage
3kV
Input Voltage DC Nom
24V
Height
25.4mm
Input Voltage DC Min
9V
Product Range
DTJ20 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045