Print Page
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerYUASA
Manufacturer Part NoNP65-12.
Order Code147475
Product RangeNP Series
Technical Datasheet
Battery Voltage12V
Battery TechnologyLead Acid
Battery Capacity65Ah
Battery Size Code-
Battery TerminalsBolt
External Height174mm
Pack Quantity1
External Width166mm
Battery Type / Size-
External Depth350mm
Weight23kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeNP Series
SVHCNo SVHC (21-Jan-2025)
Alternatives for NP65-12.
1 Product Found
Product Overview
The NP65-12 from Yuasa is a valve regulated lead acid battery with bolt terminals. This battery provides fast recovery from discharge, electrolyte suspension system, gas recombination, superior energy density, lead calcium grids for extended life and low maintenance.
- Nominal battery voltage is 12V
- 65Ah capacity at 20hr rate to 1.75VPC
- Standard dimension of 350mm x 166mm x 174mm (L x W x H)
- Charging temperature range from -15°C to 50°C
- Discharging temperature range from -20°C to 60°C
- Battery weight is 23Kg
- Can be used in any orientation
Applications
Industrial
Contents
Battery only
Warnings
Not for sale in the EU
Technical Specifications
Battery Voltage
12V
Battery Capacity
65Ah
Battery Terminals
Bolt
Pack Quantity
1
Battery Type / Size
-
Weight
23kg
Battery NEDA Code
-
Product Range
NP Series
Battery Technology
Lead Acid
Battery Size Code
-
External Height
174mm
External Width
166mm
External Depth
350mm
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85072080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):23.33
UN Hazard Code:2800