Audio Signal Indicator Units:

424 Products Found
Find a huge range of Audio Signal Indicator Units at Farnell Česká republika. We stock a large selection of Audio Signal Indicator Units, including new and most popular products from the world's top manufacturers including: Werma, Fulleon, Moflash Signalling, Auer Signal & Schneider Electric
View
Buyer
Engineer
Manufacturer
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3566186

RoHS

Each
1+
Kč514.642
5+
Kč497.587
10+
Kč481.536
Min: 1 / Mult: 1
-
28V
32 Tone
92dBA
IP65
Askari Series
-
18mA
45mm
-25°C
70°C
3758044

RoHS

Each
1+
Kč2,113.241
Min: 1 / Mult: 1
24V
24V
Multiple
110dBA
IP66
EvoSIGNAL Midi Series
-
135mA
78mm
-30°C
60°C
2401650

RoHS

Each
1+
Kč3,878.622
Min: 1 / Mult: 1
230V
-
Multiple Tones
110dBA
IP65
-
-
7mA
128mm
-35°C
66°C
2432476

RoHS

Each
1+
Kč610.949
5+
Kč598.660
10+
Kč586.621
Min: 1 / Mult: 1
-
28V
Multiple Tones
92dBA
IP65
-
-
18mA
-
-25°C
70°C
2401641

RoHS

Each
1+
Kč2,695.348
5+
Kč2,641.426
10+
Kč2,587.504
Min: 1 / Mult: 1
-
24V
Multiple Tones
100dB
IP65
YA30 Series
-
32mA
85mm
-25°C
55°C
2909058

RoHS

Each
1+
Kč547.998
5+
Kč529.690
10+
Kč512.635
Min: 1 / Mult: 1
-
28V
Multiple Tones
97dBA
IP21C
Askari Compact Series
-
18mA
52mm
-10°C
55°C
3566182

RoHS

Each
1+
Kč635.276
5+
Kč614.209
10+
Kč594.396
Min: 1 / Mult: 1
-
28V
32 Tone
102dBA
IP65
RoLP Series
-
12mA
93mm
-25°C
70°C
1320780

RoHS

Each
1+
Kč2,953.170
5+
Kč2,894.232
10+
Kč2,835.043
Min: 1 / Mult: 1
-
28V
Multiple Tones
120dB
IP42
Symphoni Series
-
240mA
95mm
-25°C
55°C
1320803

RoHS

Each
1+
Kč1,949.468
5+
Kč1,884.511
10+
Kč1,823.818
Min: 1 / Mult: 1
-
60VDC
Multiple Tones
112dB
IP66
Asserta MIDI Series
-
120mA
132mm
-20°C
70°C
1320805

RoHS

Each
1+
Kč2,748.517
Min: 1 / Mult: 1
230V
-
Multiple Tones
110dBA
IP66
Asserta MIDI Series
-
120mA
132mm
-20°C
70°C
2401644

RoHS

Each
1+
Kč2,789.147
5+
Kč2,733.469
10+
Kč2,677.541
Min: 1 / Mult: 1
230V
-
Multiple Tones
100dB
IP65
YA30 Series
-
12mA
85mm
-25°C
55°C
1649239

RoHS

Each
1+
Kč384.476
5+
Kč376.702
10+
Kč369.178
Min: 1 / Mult: 1
230V
-
Continuous, Pulse
90dB
IP55
AE20M Series
2.9kHz
10mA
43mm
-20°C
60°C
8810168
Each
1+
Kč5,203.097
Min: 1 / Mult: 1
110VAC
-
Single
120dB
IP65
-
-
1A
95mm
-30°C
45°C
3908373
Each
1+
Kč2,412.445
Min: 1 / Mult: 1
240V
-
Continuous, Pulse
70dBA
IP2X, IP65, NEMA 4, NEMA 4X, NEMA 13
M22 Series
3.5kHz
20mA
30mm
-25°C
60°C
3225036

RoHS

Each
1+
Kč3,423.420
Min: 1 / Mult: 1
230V
-
102 Tone
110dBA
IP66, IP69K
X10 Midi Series
-
34mA
132mm
-40°C
70°C
3129516

RoHS

Each
1+
Kč5,818.560
Min: 1 / Mult: 1
230V
-
2 Tone
106dB
IP53
Harmony Series
-
40mA
153.2mm
-30°C
50°C
2420434

RoHS

Each
1+
Kč384.476
5+
Kč376.702
10+
Kč369.178
Min: 1 / Mult: 1
-
28V
Low Frequency
90dB
IP34
-
450Hz
25mA
35mm
-20°C
60°C
3225027

RoHS

Each
1+
Kč1,857.676
Min: 1 / Mult: 1
230V
-
-
100dB
IP66, IP69K
X10 Mini Series
-
32mA
119mm
-40°C
70°C
1829158

RoHS

Date/Lot Code

Each
1+
Kč3,648.388
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
2501283

RoHS

Each
1+
Kč845.196
5+
Kč820.116
10+
Kč777.731
Min: 1 / Mult: 1
24V
-
Buzzer
80dB
-
-
2kHz
7mA
-
-20°C
55°C
2779159

Date/Lot Code

Each
1+
Kč3,137.257
Min: 1 / Mult: 1
24V
24V
Continuous, Pulse
100dB
IP66, NEMA 4, NEMA 4X, NEMA 13
Stacklight - SL Series
2.8kHz
92mA
-
-30°C
60°C
1214979

RoHS

Each
1+
Kč979.625
5+
Kč930.719
10+
Kč912.160
Min: 1 / Mult: 1
24V
24V
Continuous
85dBA
IP65
-
1.75kHz
25mA
72mm
-20°C
50°C
4336744

RoHS

Each
1+
Kč2,366.549
Min: 1 / Mult: 1
-
24V
Multiple Tones
100dB
IP65
110 Series
3.4kHz
80mA
52mm
-20°C
50°C
4336781

RoHS

Each
1+
Kč2,555.150
Min: 1 / Mult: 1
230V
-
Continuous
108dB
IP55
570 Series
-
70mA
152mm
60°C
60°C
3922059

RoHS

Each
1+
Kč869.774
5+
Kč852.469
10+
Kč834.913
Min: 1 / Mult: 1
24V
24V
Single
80dB
IP65
-
2400Hz
8mA
-
-20°C
50°C
26-50 of 424 items
of 17 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
Trade Account