AC Axial Fans:
722 Products FoundFind a huge range of AC Axial Fans at Farnell Česká republika. We stock a large selection of AC Axial Fans, including new and most popular products from the world's top manufacturers including: Orion Fans, Ebm-papst, Nmb Technologies, Multicomp & Multicomp Pro
View
Buyer
Engineer
Manufacturer
Nominal Rated Voltage AC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Operating Voltage Min
Operating Voltage Max
Static Pressure
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Kč2,380.844 5+ Kč2,314.633 10+ Kč2,252.184 25+ Kč2,192.744 50+ Kč2,136.565 | Min: 1 / Mult: 1 | 230V | Circular | 172mm | 55mm | Ball Bearing | 223.6CFM | - | 53dBA | 38W | 3250rpm | 2 Lead Wires | 310mA | IP20 | 6.33m³/min | - | - | - | W2S130 | |||||
Each | 1+ Kč1,008.216 5+ Kč899.620 10+ Kč860.746 25+ Kč801.808 50+ Kč704.246 | Min: 1 / Mult: 1 | 230V | Square | 119mm | 38mm | Sleeve Bearing | 47.09CFM | - | 25dBA | 11W | 1550rpm | 2 Lead Wires | - | IP20 | 1.334m³/min | - | - | - | 4000N | |||||
Each | 1+ Kč2,633.149 5+ Kč2,520.038 10+ Kč2,417.210 25+ Kč2,322.408 50+ Kč2,235.631 | Min: 1 / Mult: 1 | 230V | Circular | 172mm | 38mm | Ball Bearing | 229.54CFM | - | 57dBA | 27W | 2800rpm | Terminals | 120mA | IP22 | 6.5m³/min | - | - | - | W2E142 | |||||
Each | 1+ Kč764.188 5+ Kč651.829 10+ Kč598.910 20+ Kč515.394 50+ Kč505.111 | Min: 1 / Mult: 1 | 220V to 240V | Square | 80mm | 38mm | Ball Bearing | 31CFM | - | 36.5dBA | 18W | 2850rpm | 2 Lead Wires | 90mA | - | 0.87m³/min | - | - | - | SF | |||||
2543631 RoHS | Each | 1+ Kč527.182 3+ Kč500.848 | Min: 1 / Mult: 1 | 220V to 240V | Square | 119mm | 38.5mm | Precision Ball Bearing | 107CFM | - | 50dBA | 20W | 2750rpm | Terminals | 125mA | - | 3.03m³/min | - | - | - | - | ||||
NMB TECHNOLOGIES | Each | 1+ Kč270.864 5+ Kč265.346 10+ Kč260.080 20+ Kč254.562 50+ Kč249.295 | Min: 1 / Mult: 1 | 115V | Square | 119mm | 38mm | Ball Bearing | 110CFM | - | 45dBA | 14.4W | 3100rpm | Terminals | 190mA | - | 3.1m³/min | - | - | - | 4715FS | ||||
2543640 RoHS | Each | 1+ Kč3,180.395 3+ Kč2,985.774 10+ Kč2,659.985 | Min: 1 / Mult: 1 | 220V to 240V | Circular | 254mm | 89mm | Precision Ball Bearing | 665CFM | - | 52dBA | 30W | 1400rpm | Terminals | 150mA | - | 18.84m³/min | - | - | - | - | ||||
Each | 1+ Kč791.776 5+ Kč675.154 10+ Kč620.479 20+ Kč533.953 50+ Kč523.169 | Min: 1 / Mult: 1 | 220V to 240V | Square | 92mm | 25mm | Precision Ball Bearing | 37CFM | - | 40dBA | 14.5W | 2850rpm | 2 Lead Wires | 70mA | - | 1.04m³/min | - | - | - | SF | |||||
Each | 1+ Kč2,933.858 5+ Kč2,807.706 10+ Kč2,693.341 25+ Kč2,587.754 50+ Kč2,490.695 | Min: 1 / Mult: 1 | 115V | Circular | 172mm | 55mm | Ball Bearing | 250.1CFM | - | 62dBA | 46W | 3050rpm | 2 Lead Wires | - | IP20 | 7m³/min | - | - | - | W2S130 | |||||
Each | 1+ Kč2,349.996 5+ Kč2,162.147 10+ Kč2,067.846 25+ Kč1,927.147 50+ Kč1,692.148 | Min: 1 / Mult: 1 | 230V | Square | 135mm | 38mm | Ball Bearing | 138.3CFM | - | 46dBA | 30W | 2700rpm | 2 Lead Wires | - | IP20 | 3.917m³/min | - | - | - | 5600 | |||||
Each | 1+ Kč599.914 3+ Kč570.068 | Min: 1 / Mult: 1 | 220V to 240V | Square | 119mm | 38.5mm | Precision Ball Bearing | 117CFM | - | 50dBA | 22W | 2850rpm | Terminals | 140mA | - | 3.32m³/min | - | - | - | - | |||||
Each | 1+ Kč1,178.258 5+ Kč1,083.958 10+ Kč1,037.058 25+ Kč966.082 50+ Kč848.206 | Min: 1 / Mult: 1 | 230V | Square | 119mm | 38mm | Sleeve Bearing | 67.7CFM | - | 30dBA | 13W | 1900rpm | 2 Lead Wires | - | IP20 | 1.9m³/min | - | - | - | 4000Z | |||||
Each | 1+ Kč1,283.845 3+ Kč1,205.094 10+ Kč1,073.675 | Min: 1 / Mult: 1 | 220V to 240V | Rectangular with Rounded Ends | 171.5mm | 51mm | Precision Ball Bearing | 239CFM | - | 58dBA | 26W | 2800rpm | Terminals | 110mA | - | 6.77m³/min | - | - | - | - | |||||
Each | 1+ Kč3,419.909 5+ Kč3,146.286 10+ Kč3,009.600 25+ Kč2,804.446 50+ Kč2,592.520 | Min: 1 / Mult: 1 | 230V | Circular | 172mm | 55mm | Ball Bearing | 250.1CFM | - | 62dBA | 46W | 3050rpm | 2 Lead Wires | - | IP20 | 7m³/min | - | - | - | W2S130 | |||||
Each | 1+ Kč1,013.984 5+ Kč960.313 10+ Kč920.687 25+ Kč885.324 50+ Kč850.714 | Min: 1 / Mult: 1 | 115V | Square | 119mm | 38mm | Sleeve Bearing | 105.9CFM | - | 50dBA | 18W | 3100rpm | 2 Lead Wires | - | IP20 | 2.97m³/min | - | - | - | 4000N | |||||
Each | 1+ Kč9,422.054 5+ Kč9,233.704 10+ Kč9,045.102 25+ Kč8,856.751 50+ Kč8,668.400 | Min: 1 / Mult: 1 | 230V | Square | 315mm | 155.5mm | Ball Bearing | 1365.5CFM | - | 58dBA | - | 1490rpm | Terminals | 660mA | - | 38.667m³/min | - | - | - | W4E315 | |||||
Each | 1+ Kč761.680 3+ Kč723.809 | Min: 1 / Mult: 1 | 230V | Square | 120mm | 38mm | Precision Ball Bearing | 78CFM | - | 39dBA | 10W | 2300rpm | 2 Lead Wires | 60mA | - | 2.209m³/min | - | - | - | DP203A | |||||
Each | 1+ Kč2,412.947 5+ Kč2,220.082 10+ Kč2,123.524 25+ Kč1,978.812 50+ Kč1,737.542 | Min: 1 / Mult: 1 | 115V | Circular | 172mm | 55mm | Ball Bearing | 223.6CFM | - | 53dBA | 38W | 3250rpm | 2 Lead Wires | - | IP20 | 6.33m³/min | - | - | - | W2S130 | |||||
Each | 1+ Kč6,042.775 5+ Kč5,559.233 10+ Kč5,317.462 25+ Kč4,967.345 50+ Kč4,779.746 | Min: 1 / Mult: 1 | 230V | Square | 225mm | 80mm | Ball Bearing | 997CFM | - | 70dBA | 125W | 2700rpm | Terminals | 550mA | - | 28.25m³/min | - | - | - | W2E250 | |||||
Each | 1+ Kč1,067.906 5+ Kč982.634 10+ Kč939.748 25+ Kč875.543 50+ Kč824.380 | Min: 1 / Mult: 1 | 230V | Square | 119mm | 38mm | Sleeve Bearing | 106CFM | - | 50dBA | 18W | - | 2 Lead Wires | - | IP20 | 3m³/min | - | - | - | 4600X | |||||
Each | 1+ Kč1,377.895 5+ Kč1,267.543 10+ Kč1,212.618 25+ Kč1,129.854 50+ Kč991.914 | Min: 1 / Mult: 1 | 230V | Square | 119mm | 38mm | Ball Bearing | 94.1CFM | - | 40dBA | 19W | 2650rpm | 2 Lead Wires | - | IP20 | 2.667m³/min | - | - | - | - | |||||
MULTICOMP PRO | Each | 1+ Kč304.973 5+ Kč288.671 | Min: 1 / Mult: 1 | 220V | Square | 120mm | 38mm | Ball Bearing | 92CFM | - | 40dBA | 18W | 2650rpm | 2 Lead Wires | 120mA | - | 2.605m³/min | - | - | - | Multicomp Pro AC Axial Fans | ||||
Each | 1+ Kč1,261.273 5+ Kč1,160.702 10+ Kč1,110.041 25+ Kč1,034.299 50+ Kč908.147 | Min: 1 / Mult: 1 | 230V | Square | 119mm | 38mm | Sleeve Bearing | 85.2CFM | - | 44dBA | 16.5W | 2550rpm | 2 Lead Wires | - | IP20 | 2.417m³/min | - | - | - | 4000N | |||||
Each | 1+ Kč4,401.540 5+ Kč4,212.186 10+ Kč4,040.639 25+ Kč3,882.133 50+ Kč3,737.171 | Min: 1 / Mult: 1 | 230V | Square | 225mm | 80mm | Ball Bearing | 518CFM | - | - | 64W | 2800rpm | Terminals | 290mA | IP44 | 14.667m³/min | - | - | - | W2E200 Series | |||||
Each | 1+ Kč1,121.076 5+ Kč1,016.743 10+ Kč912.160 | Min: 1 / Mult: 1 | 230V | Rectangular with Rounded Ends | 172mm | 38mm | Ball Bearing | 176.5CFM | - | 52dBA | 35W | 2700rpm | Terminals | 180mA | - | 5m³/min | - | - | 156.8Pa | 15038PB Series |