ex VAT

M12 x 1 Inductive Proximity Sensors:

3,472 Products Found

Farnell offers a wide range of inductive proximity sensors with detection ranges from 0.6mm to 30 m. They are available in different output options and configurations, such as PNP and N. 

An inductive proximity sensor is based on the change of induction due to the motion of a metallic object in a magnetic field. An inductive proximity sensor consists of oscillators, demodulators, and level and switching amplifiers. If a metallic object enters the electromagnetic field of the oscillator coil, eddy currents are induced in this coil, which changes the amplitude of the oscillation. The demodulator converts the change in the amplitude to a DC signal, causing the trigger stage to trip and the semiconductor outpage stage to switch.

Inductive proximity sensors detect ferrous and nonferrous metals such as copper, aluminum, and brass). They are used in electromagnetic clutches and valves, as actuators in machine tool carriage, pneumatic cylinders, etc. 

To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensing Range Max
Sensor Type
Operating Temperature Max
Sensing Distance Min
Thread Size - Metric
Sensing Distance Max
Sensor Output Type
Supply Voltage DC Min
Sensing Distance Nom
Supply Voltage Min
Supply Voltage DC Max
Supply Voltage Max
Sensor Case / Package
Sensor Terminals
Sensor Body Material
IP Rating
Operating Temperature Min
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3365870

RoHS

Each
1+
Kč491.568
10+
Kč449.434
25+
Kč413.820
Min: 1 / Mult: 1
7.2mm
Inductive Proximity Sensor
60°C
-
-
-
DC
10V
7.2mm
10VDC
30V
30VDC
2-Wire, NO
Module
Cable
-
IP67
-15°C
MP Inductive Proximity Sensors
3865078

RoHS

Each
1+
Kč708.259
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
80°C
-
M8
-
Push Pull
10V
4mm
10VDC
30V
30VDC
3-Wire, Push Pull, NPN / PNP, NO / NC, IO-Link
Cylindrical M8 Thread
Cable
304 Stainless Steel
IP67
-25°C
ICS08 Series
4058016

RoHS

Each
1+
Kč720.799
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
75°C
-
M8 x 1
-
PNP
10V
4mm
10VDC
30V
30VDC
3-Wire, PNP, NO
Cylindrical M8 Thread
Connector
Brass
IP67
-25°C
IME Series
4058038

RoHS

Each
1+
Kč556.525
Min: 1 / Mult: 1
8mm
Inductive Proximity Sensor
75°C
-
M12 x 1
-
PNP
10V
8mm
10VDC
30V
30VDC
3-Wire, PNP, NC
Cylindrical M12 Thread
4 Pin M12 Connector
Brass
IP67
-25°C
IME Series
2847693

RoHS

Each
1+
Kč1,534.645
Min: 1 / Mult: 1
-
-
-
-
M30 x 1.5
-
PNP
12V
-
-
24V
-
-
-
-
-
-
-
XS Series
2218041

RoHS

Each
1+
Kč445.170
10+
Kč404.540
25+
Kč370.933
50+
Kč342.342
100+
Kč318.014
More Pricing...
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
70°C
-
M18
4mm
NPN-NC
10V
-
10VDC
30V
30VDC
3-Wire, NPN, NC
Cylindrical M18 Thread
Cable
Brass
IP67
-20°C
MCPIN Series
3725911

RoHS

Each
1+
Kč2,191.992
5+
Kč2,043.268
10+
Kč2,009.911
25+
Kč1,976.304
50+
Kč1,936.678
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
70°C
-
M12
4mm
PNP
10V
-
10VDC
30V
30VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
4 Pin M12 Connector
Brass
IP67
-40°C
NBB4-12GM50-E2-V1
3565312

RoHS

Each
1+
Kč1,879.244
5+
Kč1,751.838
10+
Kč1,723.247
25+
Kč1,694.405
50+
Kč1,660.547
Min: 1 / Mult: 1
2mm
Inductive Proximity Sensor
70°C
-
M12
2mm
DC
5V
-
5VDC
60V
60VDC
2-Wire, NO
Cylindrical M12 Thread
Cable
Brass
IP67
-25°C
NBB2-12GM40-Z0
1606716

RoHS

Each
1+
Kč964.577
5+
Kč896.861
10+
Kč866.263
25+
Kč852.218
50+
Kč837.923
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
70°C
-
M12
4mm
PNP
12V
4mm
10VDC
30V
30VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
M12 Connector
Brass
IP68
-25°C
BESM12MI-PSC40B-S04G
280732

RoHS

Each
1+
Kč2,090.167
5+
Kč1,948.465
10+
Kč1,916.614
25+
Kč1,884.511
50+
Kč1,846.891
Min: 1 / Mult: 1
5mm
Inductive Proximity Sensor
100°C
-
M18
5mm
NAMUR
8V
-
-
25V
-
2-Wire, NAMUR, NC
Cylindrical M18 Thread
Cable
Stainless Steel
IP66, IP67
-25°C
-
4254790

RoHS

Each
1+
Kč2,353.256
5+
Kč2,306.106
10+
Kč2,259.206
25+
Kč2,212.056
50+
Kč2,164.906
Min: 1 / Mult: 1
8mm
Inductive Proximity Sensor
70°C
-
M18
-
SPST-NO
20V
8mm
24VDC
264V
240VDC
2-Wire, NO
Cylindrical M18 Thread
Cable
Brass
IP68, IP69K
-25°C
XS Series
2218040

RoHS

Each
1+
Kč445.170
10+
Kč404.540
25+
Kč370.933
50+
Kč342.342
100+
Kč318.014
More Pricing...
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
70°C
-
M18
4mm
NPN-NO
10V
-
10VDC
30V
30VDC
3-Wire, NPN, NO
Cylindrical M18 Thread
Cable
Brass
IP67
-20°C
MCPIN Series
530311

RoHS

Each
1+
Kč2,249.425
5+
Kč2,204.532
10+
Kč2,159.388
25+
Kč2,114.495
50+
Kč2,069.351
Min: 1 / Mult: 1
10mm
Inductive Proximity Sensor
50°C
-
M18
-
PNP
10V
10mm
12VDC
38V
24VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
Cable
Brass
IP68, IP69K
-25°C
XS Series
4254727

RoHS

Each
1+
Kč1,426.049
5+
Kč1,397.458
10+
Kč1,369.117
25+
Kč1,340.526
50+
Kč1,311.935
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
70°C
-
M12
-
PNP
12V
4mm
12VDC
48V
48VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
4 Pin M12 Connector
Brass
IP67, IP69K
-25°C
XS Series
4254715

RoHS

Each
1+
Kč1,486.993
5+
Kč1,457.148
10+
Kč1,427.554
25+
Kč1,397.708
50+
Kč1,368.114
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
70°C
-
M12
-
PNP
12V
4mm
12VDC
48V
48VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
Cable
Brass
IP68, IP69K
-25°C
XS Series
4254697

RoHS

Each
1+
Kč1,745.317
5+
Kč1,710.456
10+
Kč1,675.595
25+
Kč1,640.483
50+
Kč1,605.622
Min: 1 / Mult: 1
2.5mm
Inductive Proximity Sensor
70°C
-
M8
-
PNP
12V
2.5mm
12VDC
48V
48VDC
3-Wire, PNP, NO
Cylindrical M8 Thread
Cable
303 Stainless Steel
IP67
-25°C
XS Series
2218046

RoHS

Each
1+
Kč445.170
10+
Kč404.540
25+
Kč370.933
50+
Kč342.342
100+
Kč318.014
More Pricing...
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
70°C
-
M18
5mm
PNP-NC
10V
-
10VDC
30V
30VDC
3-Wire, PNP, NC
Cylindrical M18 Thread
Cable
Brass
IP67
-20°C
MCPIP Series
1974016

RoHS

Each
1+
Kč1,507.308
5+
Kč1,477.212
10+
Kč1,447.116
25+
Kč1,416.769
50+
Kč1,386.673
Min: 1 / Mult: 1
2.5mm
Inductive Proximity Sensor
70°C
-
M8
-
PNP
12V
2.5mm
12VDC
24V
24VDC
3-Wire, PNP, NO
Cylindrical M8 Thread
3-Pin M8 Connector
303 Stainless Steel
IP65, IP67
-25°C
-
3725935

RoHS

Each
1+
Kč2,573.960
5+
Kč2,486.682
10+
Kč2,405.172
25+
Kč2,357.018
50+
Kč2,308.865
Min: 1 / Mult: 1
8mm
Inductive Proximity Sensor
70°C
-
M18
8mm
PNP
10V
-
10VDC
30V
30VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
4 Pin M12 Connector
Brass
IP67
-40°C
NBB8-18GM50-E2-V1
4254806

RoHS

Each
1+
Kč2,292.563
5+
Kč2,246.666
10+
Kč2,200.770
25+
Kč2,155.124
50+
Kč2,109.228
Min: 1 / Mult: 1
8mm
Inductive Proximity Sensor
70°C
-
M18
-
SPST-NO
20V
8mm
24VDC
264V
240VDC
2-Wire, NO
Cylindrical M18 Thread
3 Pin 1/2"-20 UNF Connector
Brass
IP67, IP69K
-25°C
XS Series
1908299

RoHS

Each
1+
Kč2,710.897
5+
Kč2,619.104
10+
Kč2,533.080
25+
Kč2,482.418
50+
Kč2,431.757
Min: 1 / Mult: 1
8mm
Inductive Proximity Sensor
85°C
-
M18
-
PNP
10V
8mm
10VDC
30V
30VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
M12 Connector
Brass
IP68
-30°C
BI8U-M18-AP6X-H1141
2218036

RoHS

Each
1+
Kč376.200
10+
Kč342.091
25+
Kč313.500
50+
Kč289.423
100+
Kč268.858
More Pricing...
Min: 1 / Mult: 1
2mm
Inductive Proximity Sensor
70°C
-
M12
2mm
PNP-NO
10V
-
10VDC
30V
30VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
Cable
Brass
IP67
-20°C
MCPIP Series
1908294

RoHS

Each
1+
Kč3,016.622
5+
Kč2,914.547
10+
Kč2,818.992
25+
Kč2,762.562
50+
Kč2,706.132
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
85°C
-
M12
-
PNP
10V
4mm
10VDC
30V
30VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
M12 Connector
Brass
IP68
-30°C
uprox®
2409196

RoHS

Each
1+
Kč376.200
10+
Kč342.091
25+
Kč313.500
50+
Kč289.423
100+
Kč268.858
More Pricing...
Min: 1 / Mult: 1
1.6mm
Inductive Proximity Sensor
70°C
-
M12
1.6mm
NPN-NO
10V
-
10VDC
30V
30VDC
3-Wire, NPN, NO
Cylindrical M12 Thread
Cable
Brass
IP67
-20°C
MCPIN Series
2409198

RoHS

Each
1+
Kč376.200
10+
Kč342.091
25+
Kč313.500
50+
Kč289.423
100+
Kč268.858
More Pricing...
Min: 1 / Mult: 1
1.6mm
Inductive Proximity Sensor
70°C
-
M12
1.6mm
NPN-NC
10V
-
10VDC
30V
30VDC
3-Wire, NPN, NC
Cylindrical M12 Thread
M12 Connector
Brass
IP67
-20°C
MCPIN Series
1-25 of 3472 items
of 139 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account