Keypads:
121 Products FoundFind a huge range of Keypads at Farnell Česká republika. We stock a large selection of Keypads, including new and most popular products from the world's top manufacturers including: Storm Interface, Eao, Multicomp, Grayhill & Apem
View
Buyer
Engineer
Manufacturer
Product Range
Keypad Array
Keypad Output
Housing Material
Contact Current Max
Contact Voltage DC Nom
No. of Keys
Panel Cutout Width
Panel Cutout Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Kč10,283.294 5+ Kč9,197.088 25+ Kč8,344.077 | Min: 1 / Mult: 1 | - | QWERTY | USB | Stainless Steel | 60mA | 5V | - | 362mm | 120mm | |||||
Each | 1+ Kč8,796.784 5+ Kč8,288.471 25+ Kč7,914.369 | Min: 1 / Mult: 1 | - | QWERTY | USB | Stainless Steel | 60mA | 5V | - | 362mm | 120mm | |||||
Each | 1+ Kč7,737.362 5+ Kč7,210.708 25+ Kč6,787.696 | Min: 1 / Mult: 1 | - | QWERTY | USB | Polymer | 60mA | 5V | - | 351mm | 109.5mm | |||||
Each | 1+ Kč4,439.912 5+ Kč3,995.996 10+ Kč3,596.221 30+ Kč3,236.323 60+ Kč3,179.141 More Pricing... | Min: 1 / Mult: 1 | - | 4 x 4 | Matrix | Polymer | 50mA | 24V | 20 | 108.5mm | 214mm | |||||
Each | 1+ Kč442.226 10+ Kč409.911 25+ Kč395.937 50+ Kč371.191 100+ Kč361.001 More Pricing... | Min: 1 / Mult: 1 | - | 3 x 4 | Matrix | - | 100mA | 30V | 12 | 76mm | 95mm | |||||
Each | 2+ Kč1,571.764 5+ Kč1,431.065 10+ Kč1,399.213 25+ Kč1,367.362 50+ Kč1,290.868 More Pricing... | Min: 2 / Mult: 2 | - | 4 x 4 | Matrix | Polymer | 50mA | 24V | 16 | - | - | |||||
Each | 1+ Kč278.320 10+ Kč272.789 25+ Kč267.548 50+ Kč262.308 100+ Kč257.068 More Pricing... | Min: 1 / Mult: 1 | - | 4 x 4 | Matrix | - | 100mA | 30V | 16 | 95mm | 95mm | |||||
Each | 1+ Kč848.062 10+ Kč783.431 50+ Kč678.915 200+ Kč664.359 300+ Kč597.981 More Pricing... | Min: 1 / Mult: 1 | - | 1 x 4 | Matrix | Silicone Rubber | 50mA | 24V | 4 | 32mm | 96mm | |||||
Each | 1+ Kč8,353.975 5+ Kč8,181.335 25+ Kč7,777.538 | Min: 1 / Mult: 1 | - | QWERTY | PS2, USB | - | 60mA | 5V | 64 | 351mm | 109.5mm | |||||
Each | 1+ Kč7,118.711 | Min: 1 / Mult: 1 | - | QWERTY | PS2, USB | - | 60mA | 5V | 64 | 351mm | 109.5mm | |||||
Each | 1+ Kč4,926.793 10+ Kč4,279.029 50+ Kč4,009.151 80+ Kč3,608.265 | Min: 1 / Mult: 1 | - | 4 x 4 | Matrix | Polymer | 50mA | 24V | 20 | 108.5mm | 214mm | |||||
Each | 1+ Kč9,120.521 | Min: 1 / Mult: 1 | - | QWERTY | USB | Polymer | 60mA | 5V | - | 351mm | 109.5mm | |||||
Each | 1+ Kč316.167 10+ Kč280.940 50+ Kč260.270 200+ Kč254.448 300+ Kč229.119 More Pricing... | Min: 1 / Mult: 1 | - | 4 x 4 | Matrix | Polymer | 50mA | 24V | 16 | 118.5mm | 118.5mm | |||||
Each | 1+ Kč2,591.057 | Min: 1 / Mult: 1 | STORM 5000 | 4 x 4 | Matrix | Polymer | 50mA | 24V | 20 | 108.5mm | 214mm | |||||
Each | 1+ Kč982.855 10+ Kč892.605 50+ Kč867.276 200+ Kč780.520 300+ Kč702.497 | Min: 1 / Mult: 1 | - | 3 x 4 | Matrix | Polymer | 50mA | 24V | 12 | 99.5mm | 118.5mm | |||||
Each | 1+ Kč649.321 5+ Kč580.853 10+ Kč513.137 20+ Kč469.748 50+ Kč460.469 | Min: 1 / Mult: 1 | STORM 3000 | 1 x 4 | Matrix | Polymer | 50mA | 24V | 4 | 42.5mm | 118.5mm | |||||
Each | 1+ Kč9,199.595 | Min: 1 / Mult: 1 | 09 Series | 3 x 2 | Matrix | - | - | - | 6 | 68.8mm | 107.1mm | |||||
Each | 1+ Kč8,177.585 | Min: 1 / Mult: 1 | 09 Series | 3 x 2 | Matrix | - | - | - | 6 | 68.8mm | 107.1mm | |||||
Each | 1+ Kč9,199.595 | Min: 1 / Mult: 1 | 09 Series | 3 x 2 | Matrix | - | - | - | 6 | 68.8mm | 107.1mm | |||||
Each | 1+ Kč8,177.585 | Min: 1 / Mult: 1 | 09 Series | 3 x 2 | Matrix | - | - | - | 6 | 68.8mm | 107.1mm | |||||
Each | 1+ Kč920.436 5+ Kč869.273 10+ Kč817.608 25+ Kč749.892 50+ Kč716.786 More Pricing... | Min: 1 / Mult: 1 | 3000 Series | 1 x 4 | Matrix | Polymer | 50mA | 24V | 4 | 25.5mm | 82.5mm |