RF Receivers - Sub 2.4GHz ISM Band:
37 Products FoundFind a huge range of RF Receivers - Sub 2.4GHz ISM Band at Farnell Česká republika. We stock a large selection of RF Receivers - Sub 2.4GHz ISM Band, including new and most popular products from the world's top manufacturers including: Rf Solutions, Aurel, Lprs, Mipot & Enocean
View
Buyer
Engineer
Manufacturer
RF Modulation
Data Rate Max
Frequency
Sensitivity dBm
Supply Voltage Min
Supply Voltage Max
Supply Current
Supported Devices - RF Receivers
RF Receiver Applications
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Kč1,165.976 5+ Kč1,135.698 | Min: 1 / Mult: 1 | - | - | 868MHz | - | - | - | - | - | - | - | |||||
Each | 1+ Kč702.788 5+ Kč646.600 10+ Kč581.969 | Min: 1 / Mult: 1 | - | - | 433.92MHz | - | - | - | - | - | - | - | |||||
Each | 1+ Kč1,106.780 | Min: 1 / Mult: 1 | - | - | - | - | - | 12V | 12A | - | Gates and Garage Doors, Home Alarms, Radio Receivers, Roller Blinds | - | |||||
Each | 1+ Kč705.250 | Min: 1 / Mult: 1 | - | - | 868MHz | - | - | - | - | - | - | - | |||||
RADIOTRONIX | Each | 1+ Kč126.933 | Min: 1 / Mult: 1 | ASK, OOK | 4.8Kbps | 433.92MHz | -105dBm | 4.75V | 5.25V | 4mA | - | - | - | ||||
Each | 1+ Kč786.051 | Min: 1 / Mult: 1 | - | - | 433.92MHz | -106dBm | 4.5V | 5.5V | 6mA | - | - | - | |||||
1201003 | TELECONTROLLI | Each | 1+ Kč583.612 5+ Kč572.326 10+ Kč560.287 50+ Kč548.750 100+ Kč536.963 More Pricing... | Min: 1 / Mult: 1 | - | - | 868.35MHz | - | - | - | - | - | - | - | |||
Each | 1+ Kč925.211 | Min: 1 / Mult: 1 | - | 20Kbps | 433.92MHz | -105dBm | 4.5V | 5.5V | 12A | - | - | - | |||||
Each | 1+ Kč1,233.434 | Min: 1 / Mult: 1 | FSK | - | 869.2125MHz | -107dBm | 3.3V | 5.5V | 25mA | - | - | - | |||||
Each | 1+ Kč319.078 | Min: 1 / Mult: 1 | - | - | 433.92MHz | -112dBm | 4.5V | 5.5V | 5.5mA | - | - | - | |||||
Each | 1+ Kč669.308 | Min: 1 / Mult: 1 | FM, FSK | - | 433.92MHz | -105dBm | 4.5V | 5.5V | 9.5mA | - | - | - | |||||
Each | 1+ Kč646.600 | Min: 1 / Mult: 1 | FM, FSK | - | - | -102dBm | 4.5V | 5.5V | 9mA | - | - | - |