AC Axial Fans:
722 Products FoundFind a huge range of AC Axial Fans at Farnell Česká republika. We stock a large selection of AC Axial Fans, including new and most popular products from the world's top manufacturers including: Orion Fans, Ebm-papst, Nmb Technologies, Multicomp & Multicomp Pro
View
Buyer
Engineer
Manufacturer
Nominal Rated Voltage AC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Operating Voltage Min
Operating Voltage Max
Static Pressure
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Kč6,082.151 5+ Kč5,643.000 10+ Kč5,274.826 25+ Kč5,180.274 | Min: 1 / Mult: 1 | - | - | - | - | - | 314.8CFM | - | - | - | 3100rpm | - | - | - | - | - | - | - | - | |||||
Each | 1+ Kč6,055.064 5+ Kč5,909.350 10+ Kč5,763.384 25+ Kč5,471.704 50+ Kč5,180.274 | Min: 1 / Mult: 1 | - | - | - | - | - | 223.6CFM | - | - | - | 3250rpm | - | - | - | - | - | - | - | - | |||||
Each | 1+ Kč1,596.342 5+ Kč1,561.481 10+ Kč1,526.369 25+ Kč1,456.396 50+ Kč1,386.172 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | 94.2CFM | - | - | - | 2950rpm | - | - | - | - | - | - | - | - | |||||
EBM-PAPST | Each | 1+ Kč1,463.920 5+ Kč1,453.637 10+ Kč1,443.354 25+ Kč1,432.570 50+ Kč1,422.036 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | 73.45CFM | - | - | - | 2600rpm | - | - | - | - | - | - | - | - | ||||
Each | 1+ Kč570.821 10+ Kč549.001 | Min: 1 / Mult: 1 | - | - | - | - | - | 70CFM | - | - | - | 2000rpm | - | - | - | - | - | - | - | - | |||||
Each | 1+ Kč844.193 5+ Kč780.991 10+ Kč743.622 25+ Kč694.214 50+ Kč637.283 | Min: 1 / Mult: 1 | 230V | Square | 119mm | 38mm | Sleeve Bearing | 105.53CFM | - | 50dBA | 18W | 2650rpm | 2 Lead Wires | - | IP54, IP65 | 2.989m³/min | - | - | - | 4600 Series | |||||
EBM-PAPST | Each | 1+ Kč3,647.384 5+ Kč3,556.093 10+ Kč3,464.802 25+ Kč3,282.470 50+ Kč3,100.139 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | 3250rpm | - | - | - | - | - | - | - | - | ||||
Each | 1+ Kč5,419.036 5+ Kč5,283.604 10+ Kč5,147.921 25+ Kč4,877.057 50+ Kč4,606.193 | Min: 1 / Mult: 1 | 230V | Circular | 250mm | 72mm | Ball Bearing | 1159.38CFM | - | 70dBA | 150W | 2600rpm | 4 Lead Wires | 660mA | IP44 | 32.83m³/min | - | - | - | A2E250 Series | |||||
Each | 1+ Kč5,964.776 5+ Kč5,815.550 10+ Kč5,666.575 25+ Kč5,368.123 50+ Kč5,070.173 | Min: 1 / Mult: 1 | 230V | Circular | 260mm | 80mm | Ball Bearing | - | - | - | 87W | 3100rpm | Terminals | 390mA | IP44 | - | - | - | - | W2E208 Series | |||||
EBM-PAPST | Each | 1+ Kč8,878.320 5+ Kč8,174.074 10+ Kč7,715.360 | Min: 1 / Mult: 1 | 230V | Circular | 450mm | 129mm | Ball Bearing | 2171.85CFM | - | - | 355W | 1600rpm | 4 Lead Wires | 1.55A | IP44 | 61.5m³/min | - | - | - | A4E450 Series | ||||
EBM-PAPST | Each | 1+ Kč8,028.860 5+ Kč7,828.220 10+ Kč7,627.580 25+ Kč7,225.799 | Min: 1 / Mult: 1 | 230V | Circular | 300mm | 35.5mm | Ball Bearing | - | - | - | 150W | 2600rpm | 4 Lead Wires | 660mA | IP44 | - | - | - | - | S Series | ||||
Each | 1+ Kč18,315.172 5+ Kč17,857.211 10+ Kč17,399.501 25+ Kč16,483.579 | Min: 1 / Mult: 1 | 460V | Circular | 450mm | 174.5mm | Ball Bearing | 3266.6CFM | - | - | 380W | 1460rpm | Terminals | 600mA | IP44 | 92.5m³/min | - | - | - | S4D450 Series | |||||
EBM-PAPST | Each | 1+ Kč6,341.478 5+ Kč6,183.223 10+ Kč6,024.968 25+ Kč5,707.706 50+ Kč5,390.444 | Min: 1 / Mult: 1 | - | - | - | - | - | 1160CFM | - | - | - | 2600rpm | - | - | - | - | - | - | - | - | ||||
EBM-PAPST | Each | 1+ Kč6,606.323 5+ Kč6,441.296 10+ Kč6,276.019 25+ Kč5,945.465 50+ Kč5,615.161 | Min: 1 / Mult: 1 | - | - | - | - | - | 553.26CFM | - | - | - | 3150rpm | - | - | - | - | - | - | - | - | ||||
Each | 1+ Kč590.885 10+ Kč568.814 | Min: 1 / Mult: 1 | - | - | - | - | - | 30CFM | - | - | - | 2750rpm | - | - | - | - | - | - | - | - | |||||
Each | 36+ Kč1,955.989 | Min: 36 / Mult: 36 | - | - | - | - | - | 239CFM | - | - | - | 2800rpm | - | - | - | - | - | - | - | - | |||||
Each | 1+ Kč991.663 5+ Kč969.342 10+ Kč946.519 25+ Kč901.124 50+ Kč855.730 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | 105.9CFM | - | - | - | 3100rpm | - | - | - | - | - | - | - | - | |||||
Each | 1+ Kč8,037.889 5+ Kč7,845.275 10+ Kč7,652.660 25+ Kč7,266.930 | Min: 1 / Mult: 1 | - | - | - | - | - | 992.34CFM | - | - | - | 2950rpm | - | - | - | - | - | - | - | - | |||||
Each | 1+ Kč1,955.989 | Min: 1 / Mult: 1 | - | - | - | - | - | 239CFM | - | - | - | 2800rpm | - | - | - | - | - | - | - | - | |||||
Each | 36+ Kč1,955.989 | Min: 36 / Mult: 36 | - | - | - | - | - | 239CFM | - | - | - | 3200rpm | - | - | - | - | - | - | - | - | |||||
EBM-PAPST | Each | 1+ Kč2,891.975 5+ Kč2,819.494 10+ Kč2,747.263 25+ Kč2,602.301 50+ Kč2,457.840 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | 223.6CFM | - | - | - | 3250rpm | - | - | - | - | - | - | - | - | ||||
EBM-PAPST | Each | 1+ Kč8,113.129 | Min: 1 / Mult: 1 | - | - | - | - | - | 770CFM | - | - | - | 2700rpm | - | - | - | - | - | - | - | - | ||||
Each | 1+ Kč3,947.341 5+ Kč3,786.578 10+ Kč3,625.314 25+ Kč3,584.935 50+ Kč3,403.607 More Pricing... | Min: 1 / Mult: 1 | 200V | Circular | 172mm | 38mm | Ball Bearing | 212CFM | - | 56dBA | 33W | 3200rpm | Terminals | 236mA | - | 6m³/min | - | - | - | 15038PB Series | |||||
Each | 1+ Kč10,321.172 5+ Kč10,076.141 10+ Kč9,830.858 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | 2920rpm | - | - | - | - | - | - | - | - | |||||
Each | 1+ Kč978.872 5+ Kč855.479 10+ Kč818.360 25+ Kč762.683 50+ Kč720.799 | Min: 1 / Mult: 1 | 230V | Square | 119mm | 38mm | Ball Bearing | 94.17CFM | - | 47dBA | 19W | 2650rpm | 2 Lead Wires | - | IP20 | 2.667m³/min | - | - | - | 4000N |