ex VAT

Isolated Chassis Mount DC / DC Converters:

896 Products Found
Find a huge range of Isolated Chassis Mount DC / DC Converters at Farnell Česká republika. We stock a large selection of Isolated Chassis Mount DC / DC Converters, including new and most popular products from the world's top manufacturers including: Traco Power, Cui, Mean Well, Xp Power & Bel / Partner Stock
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Voltage Nom
Output Power Max
Output Current Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Mounting
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2816115

RoHS

Each
1+
Kč1,125.089
5+
Kč1,091.482
10+
Kč1,057.874
Min: 1 / Mult: 1
Railway
Enclosed
4:1
-
30W
-
1 Output
24V
1.25A
-
-
-
4kV
110V
Panel
Fixed
60mm
25mm
113mm
40V
160V
RSD-30 Series
2816122

RoHS

Each
1+
Kč1,319.208
5+
Kč1,279.832
10+
Kč1,240.206
Min: 1 / Mult: 1
Railway
Enclosed
4:1
-
60W
-
1 Output
12V
5A
-
-
-
4kV
24V
Panel
Fixed
60mm
25mm
128mm
9V
36V
RSD-60 Series
2816158

RoHS

Each
1+
Kč370.682
5+
Kč352.876
10+
Kč334.066
20+
Kč317.513
50+
Kč300.960
Min: 1 / Mult: 1
ITE
Enclosed
2:1
-
15W
-
1 Output
5V
3A
-
-
-
1.5kV
24V
Panel
Fixed
51mm
28mm
78mm
18V
36V
SD-15 Series
2816140

RoHS

Each
1+
Kč986.146
5+
Kč949.529
10+
Kč934.230
20+
Kč915.671
Min: 1 / Mult: 1
ITE
Enclosed
2:1
-
100W
-
1 Output
24V
4.2A
-
-
-
1.5kV
12V
Panel
Fixed
98mm
38mm
199mm
9V
18V
SD-100 Series
2816063

RoHS

Each
1+
Kč1,748.578
5+
Kč1,696.160
10+
Kč1,643.743
Min: 1 / Mult: 1
Railway
Enclosed
2:1
-
100W
-
1 Output
12V
8.4A
-
-
-
4kV
24V
Panel
Fixed
68mm
36mm
161mm
16.8V
31.2V
RSD-100 Series
2816118

RoHS

Each
1+
Kč997.933
5+
Kč968.088
10+
Kč937.992
20+
Kč919.182
Min: 1 / Mult: 1
Railway
Enclosed
4:1
-
30W
-
1 Output
12V
2.5A
-
-
-
4kV
48V
Panel
Fixed
60mm
25mm
113mm
18V
72V
RSD-30 Series
2816126

RoHS

Each
1+
Kč1,327.735
5+
Kč1,287.858
10+
Kč1,247.981
Min: 1 / Mult: 1
Railway
Enclosed
4:1
-
60W
-
1 Output
12V
5A
-
-
-
4kV
110V
Panel
Fixed
60mm
25mm
128mm
40V
160V
RSD-60 Series
2816137

RoHS

Each
1+
Kč8,533.972
Min: 1 / Mult: 1
ITE
Enclosed
4:1
-
960W
-
1 Output
24V
40A
-
-
-
2kV
48V
Panel
Fixed
127mm
41mm
295mm
19V
72V
SD-1000 Series
2816099

RoHS

Each
1+
Kč3,453.014
Min: 1 / Mult: 1
Railway
Enclosed
2:1
-
300W
-
1 Output
24V
12.5A
-
-
-
4kV
110V
Panel
Fixed
96.5mm
40mm
216mm
67.2V
143V
RSD-300 Series
3248190

RoHS

Each
1+
Kč944.011
5+
Kč915.420
10+
Kč887.330
50+
Kč849.710
100+
Kč792.779
Min: 1 / Mult: 1
ITE
Module
4:1
-
15W
-
1 Output
12V
1.25A
-
-
Regulated
3kV
48V
-
Fixed
31.4mm
19.4mm
76.2mm
18V
75V
DTJ15 Series
3248180

RoHS

Each
1+
Kč995.425
5+
Kč965.329
10+
Kč935.735
50+
Kč895.858
100+
Kč835.916
Min: 1 / Mult: 1
ITE
Module
4:1
-
15W
-
1 Output
12V
1.25A
-
-
Regulated
3kV
24V
-
Fixed
31.4mm
19.4mm
76.2mm
9V
36V
DTJ15 Series
3879407

RoHS

Date/Lot Code

Each
1+
Kč7,047.229
Min: 1 / Mult: 1
Railway
-
10:1
-
300W
-
1 Output
12V
25A
-
-
Regulated
4.25kV
110V
-
Fixed, Adjustable
116mm
39.7mm
161.7mm
16.8V
160V
IRV Series
1299026

RoHS

Each
1+
Kč478.526
5+
Kč466.739
10+
Kč454.700
20+
Kč430.624
50+
Kč406.296
Min: 1 / Mult: 1
ITE
Enclosed
2:1
-
15W
-
1 Output
24V
625mA
-
-
-
1.5kV
12V
Panel
Fixed
51mm
28mm
78mm
9.2V
18V
SD-15 Series
1772241

RoHS

Each
1+
Kč5,581.554
10+
Kč5,127.355
25+
Kč5,017.505
50+
Kč4,144.470
Min: 1 / Mult: 1
ITE & Railway
Module
4:1
-
150W
-
1 Output
24V
6.3A
-
-
-
2.25kV
24V
Chassis
Fixed
65mm
35.7mm
98mm
9V
36V
TEP 150WI Series
1772240

RoHS

Each
1+
Kč5,439.601
10+
Kč4,997.190
25+
Kč4,889.848
Min: 1 / Mult: 1
ITE & Railway
Module
4:1
-
150W
-
1 Output
15V
10A
-
-
-
2.25kV
24V
Chassis
Fixed
65mm
35.7mm
98mm
9V
36V
TEP 150WI Series
1183903

RoHS

Each
1+
Kč1,354.320
5+
Kč1,197.068
10+
Kč1,072.170
20+
Kč1,050.852
Min: 1 / Mult: 1
ITE
-
2:1
13.5V
40W
3A
1 Output
13.5V
3A
-
-
Regulated
-
-
Panel
Fixed
105mm
46mm
130mm
20V
32V
-
1772239

RoHS

Each
1+
Kč5,419.036
10+
Kč4,978.129
25+
Kč4,871.288
50+
Kč4,023.835
Min: 1 / Mult: 1
ITE & Railway
Module
4:1
-
150W
-
1 Output
12V
12.5A
-
-
Regulated
2.25kV
24V
Chassis
Fixed
65mm
35.7mm
98mm
9V
36V
TEP 150WI Series
1183943

RoHS

Each
1+
Kč2,507.749
5+
Kč2,142.083
10+
Kč2,099.196
Min: 1 / Mult: 1
ITE
-
2:1
-
81W
-
1 Output
13.2V
3A
-
-
Regulated
-
12V
Panel
Fixed
119mm
46mm
135mm
10V
16V
8862 Series
1772243

RoHS

Each
1+
Kč5,439.601
10+
Kč4,997.190
25+
Kč4,889.848
50+
Kč4,039.134
Min: 1 / Mult: 1
ITE & Railway
Module
4:1
-
150W
-
1 Output
48V
3.2A
-
-
-
2.25kV
24V
Chassis
Fixed
65mm
35.7mm
98mm
9V
36V
TEP 150WI Series
1183946

RoHS

Each
1+
Kč4,200.148
Min: 1 / Mult: 1
ITE
-
2:1
-
276W
-
1 Output
13.8V
20A
-
-
Regulated
-
-
Panel
Fixed
102mm
63mm
203mm
20V
30V
9970 Series
2579455

RoHS

Each
1+
Kč2,021.448
10+
Kč1,914.356
25+
Kč1,873.225
50+
Kč1,842.878
100+
Kč1,812.782
Min: 1 / Mult: 1
ITE
Module
4:1
-
60W
-
1 Output
48V
1.25A
-
-
Regulated
2.5kV
24V
DIN Rail
Fixed
67.8mm
38mm
112mm
9V
36V
TMDC 60 Series
2579439

RoHS

Each
1+
Kč1,533.893
10+
Kč1,452.884
25+
Kč1,421.534
50+
Kč1,398.461
100+
Kč1,375.638
Min: 1 / Mult: 1
ITE
Module
4:1
-
20W
-
1 Output
48V
420mA
-
-
Regulated
2.5kV
24V
DIN Rail
Fixed
54mm
23.3mm
96mm
9V
36V
TMDC 20 Series
2579446

RoHS

Each
1+
Kč1,720.990
10+
Kč1,629.949
25+
Kč1,594.837
50+
Kč1,569.005
100+
Kč1,543.423
Min: 1 / Mult: 1
ITE
Module
4:1
-
40W
-
1 Output
24V
1.67A
-
-
Regulated
2.5kV
24V
DIN Rail
Fixed
63.8mm
25.6mm
112mm
9V
36V
TMDC 40 Series
2579447

RoHS

Each
1+
Kč1,720.990
10+
Kč1,629.949
25+
Kč1,594.837
50+
Kč1,569.005
100+
Kč1,543.423
Min: 1 / Mult: 1
ITE
Module
4:1
-
40W
-
1 Output
48V
835mA
-
-
Regulated
2.5kV
24V
DIN Rail
Fixed
63.8mm
25.6mm
112mm
9V
36V
TMDC 40 Series
2816203

RoHS

Each
1+
Kč948.776
5+
Kč925.201
10+
Kč901.375
20+
Kč883.318
Min: 1 / Mult: 1
ITE
Enclosed
2:1
-
50W
-
1 Output
12V
4.2A
-
-
-
1.5kV
24V
Panel
Fixed
97mm
38mm
159mm
18V
36V
SD-50 Series
26-50 of 896 items
of 36 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account