0
0 ItemsKč0.00
ex VAT
ex VAT

Slide Potentiometers:

71 Products Found
We offer a wide range of slide potentiometers, including low profile and motorised types. Ratings range from 1Ω to 250kΩ.

How does a slide potentiometer work?

Linear or slide potentiometers produce a resistance output that varies according to the displacement or position of a slider or wiper. They are variable resistors with three leads. Two leads connect to the ends of the resistor, so the resistance between them is fixed. The third lead connects to a slider that travels along the resistor varying the resistance between it and the other two connections. The resistance element is excited by either DC or AC voltage.

Note that "Linear" can also refer to the taper (law) defining how the output voltage varies with the motion of the slider. A linear taper means that resistance increases in direct proportion to the distance travelled along the resistive element. This contrasts with a change in resistance via a logarithmic scale (a log or audio taper).

Resistive element types can be carbon (inexpensive), cermet (relatively limited life), conductive plastic (long life), or wire wound (current drawn during use).

Show More
View
Buyer
Engineer
Manufacturer
Slide Potentiometer Type
Track Resistance
Resistance Tolerance
Power Rating
Track Taper
Potentiometer Mounting
Length of Travel
Temperature Coefficient
Resistive Element
Lever Length
Resistor Technology
Potentiometer Terminals
Product Range
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2925375

RoHS

Each
1+
Kč4,104.593
2+
Kč4,054.182
3+
Kč4,053.931
5+
Kč4,053.680
10+
Kč4,053.430
More Pricing...
Min: 1 / Mult: 1
-
100ohm
± 10%
320VA
Linear
Chassis Mount
-
-
-
-
-
-
VRH320 Series
446mm
93mm
-
-
-
2925380

RoHS

Each
1+
Kč8,332.078
2+
Kč7,290.505
3+
Kč6,040.769
5+
Kč5,415.775
10+
Kč4,999.196
More Pricing...
Min: 1 / Mult: 1
-
3.3kohm
± 10%
320VA
Linear
Chassis Mount
-
-
-
-
-
-
VRH320 Series
446mm
93mm
-
-
-
1688417

RoHS

Date/Lot Code

Each
1+
Kč51.414
5+
Kč42.134
10+
Kč35.864
20+
Kč33.356
40+
Kč31.852
More Pricing...
Min: 1 / Mult: 1
Low Profile
10kohm
± 20%
125mW
Log (Audio)
Through Hole
60mm
-
-
15mm
Carbon
PC Pin
PTA Series
75mm
9mm
6.5mm
-10°C
50°C
1191732

RoHS

Each
1+
Kč166.030
Min: 1 / Mult: 1
Standard Type
50kohm
± 20%
100mW
Linear
Through Hole
60mm
-
-
20mm
-
PC Pin
RS601 Series
75mm
9mm
7mm
-
-
1191728

RoHS

Each
1+
Kč131.168
5+
Kč94.802
10+
Kč81.008
25+
Kč63.954
50+
Kč58.186
More Pricing...
Min: 1 / Mult: 1
Standard Type
10kohm
± 20%
100mW
Log (Audio)
Through Hole
60mm
-
-
2mm
-
PC Pin
RS601 Series
-
-
-
-
-
1739540

RoHS

Date/Lot Code

Each
1+
Kč243.025
10+
Kč234.498
25+
Kč221.456
50+
Kč208.666
100+
Kč173.804
More Pricing...
Min: 1 / Mult: 1
Long Life
10kohm
± 20%
500mW
Linear
Through Hole
0
-
-
0
Carbon
PC Pin
PTF Series
128mm
0
10.5mm
-10°C
55°C
2925376

RoHS

Each
1+
Kč4,126.162
2+
Kč4,043.648
3+
Kč3,961.135
Min: 1 / Mult: 1
-
10kohm
± 10%
320VA
Linear
Chassis Mount
-
-
-
-
-
-
VRH320 Series
446mm
93mm
-
-
-
2925378

RoHS

Each
1+
Kč4,505.120
2+
Kč4,468.504
3+
Kč4,432.138
5+
Kč4,395.521
10+
Kč4,358.904
More Pricing...
Min: 1 / Mult: 1
-
1kohm
± 10%
320VA
Linear
Chassis Mount
-
-
-
-
-
-
VRH320 Series
446mm
93mm
-
-
-
2908667

RoHS

Each
1+
Kč2,605.310
2+
Kč2,564.681
3+
Kč2,524.051
5+
Kč2,483.171
10+
Kč2,442.541
More Pricing...
Min: 1 / Mult: 1
-
100ohm
± 10%
160VA
Linear
Chassis Mount
-
-
-
-
-
-
VRH160 Series
246mm
93mm
-
-
-
1688412

RoHS

Date/Lot Code

Each
1+
Kč153.991
Min: 1 / Mult: 1
Low Profile
10kohm
± 20%
250mW
Log (Audio)
Through Hole
100mm
-
-
10mm
Carbon
PC Pin
PTB Series
128mm
15mm
8mm
-10°C
50°C
1688414

RoHS

Date/Lot Code

Each
1+
Kč53.170
5+
Kč44.642
10+
Kč32.102
20+
Kč28.591
40+
Kč25.582
More Pricing...
Min: 1 / Mult: 1
Low Profile
10kohm
± 20%
125mW
Log (Audio)
Through Hole
45mm
-
-
15mm
Carbon
PC Pin
PTA Series
60mm
9mm
6.5mm
-10°C
50°C
6571165

RoHS

Each
1+
Kč5,103.028
5+
Kč4,947.281
10+
Kč4,791.283
25+
Kč4,650.083
50+
Kč4,578.103
Min: 1 / Mult: 1
-
10kohm
± 20%
700mW
-
-
0
± 400ppm/°C
Conductive Plastic
-
Conductive Plastic
Turret
LCP12 Series
76.2mm
0
11.11mm
-
-
8795967

RoHS

Date/Lot Code

Each
60+
Kč196.878
Min: 60 / Mult: 60
-
10kohm
-20%, +40%
500mW
Audio
-
100mm
-
-
10mm
-
-
EVBJQ Series
128mm
15mm
8mm
-
-
8795924

RoHS

Date/Lot Code

Each
60+
Kč155.245
Min: 60 / Mult: 60
-
10kohm
-20%, +40%
500mW
Audio
-
100mm
-
-
10mm
-
-
EVAJQ Series
128mm
15mm
8mm
-
-
8796165

RoHS

Date/Lot Code

Each
500+
Kč39.376
Min: 500 / Mult: 500
-
10kohm
-20%, +40%
120mW
Linear
-
60mm
-
-
-
-
-
EWA-Q1 Series
75mm
8mm
7mm
-
-
8796033

RoHS

Date/Lot Code

Each
60+
Kč145.213
Min: 60 / Mult: 60
Standard Type
10kohm
± 20%
200mW
Linear
Through Hole
60mm
-
-
10mm
-
PC Pin
EVBNA Series
88mm
15mm
8mm
-
-
8796041

RoHS

Date/Lot Code

Each
60+
Kč145.213
Min: 60 / Mult: 60
Standard Type
10kohm
± 20%
200mW
Log (Audio)
Through Hole
60mm
-
-
10mm
-
PC Pin
EVBNA Series
88mm
15mm
8mm
-
-
8796149

RoHS

Date/Lot Code

Each
100+
Kč99.066
Min: 100 / Mult: 100
-
10kohm
-20%, +40%
200mW
Linear
-
60mm
-
-
14.5mm
-
-
EVA Series
88mm
9mm
8mm
-
-
8796130

RoHS

Date/Lot Code

Each
100+
Kč99.066
Min: 100 / Mult: 100
Standard Type
10kohm
-20%, +40%
200mW
Audio
Through Hole
60mm
-
-
14.5mm
-
PC Pin
EVANE
88mm
9mm
8mm
-
-
8796181

RoHS

Date/Lot Code

Each
50+
Kč56.681
Min: 50 / Mult: 50
-
10kohm
-20%, +40%
120mW
Audio
-
60mm
-
-
-
-
-
EWA-Q3 Series
75mm
8mm
7mm
-
-
8795975

RoHS

Date/Lot Code

Each
200+
Kč196.878
Min: 200 / Mult: 200
Standard Type
10kohm
± 20%
500mW
Log (Audio)
Through Hole
100mm
-
-
10mm
-
PC Pin
EVB Series
128mm
15mm
8mm
-
-
8796114

RoHS

Date/Lot Code

Each
100+
Kč99.066
Min: 100 / Mult: 100
Standard Type
10kohm
-20%, +40%
200mW
Audio
Through Hole
60mm
-
-
14.5mm
-
PC Pin
EVANE
88mm
9mm
8mm
-
-
8796122

RoHS

Date/Lot Code

Each
100+
Kč99.066
Min: 100 / Mult: 100
Standard Type
10kohm
-20%, +40%
200mW
Audio
Through Hole
60mm
-
-
14.5mm
-
PC Pin
EVANE
88mm
9mm
8mm
-
-
8795991

RoHS

Date/Lot Code

Each
60+
Kč142.956
Min: 60 / Mult: 60
-
10kohm
-20%, +40%
200mW
Audio
-
60mm
-
-
10mm
-
-
EVANA Series
88mm
15mm
8mm
-
-
8796009

RoHS

Date/Lot Code

Each
60+
Kč142.956
Min: 60 / Mult: 60
-
10kohm
-20%, +40%
200mW
Audio
-
60mm
-
-
10mm
-
-
EVANA Series
88mm
15mm
8mm
-
-
26-50 of 71 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account