ex VAT

50MHz Split Core Ferrites:

292 Products Found
We offer a wide range of split core ferrites (snap ferrites) from various manufacturers. Examples include:

Fair-Rite split core ferrites use their snap-it products. Round cable snap-its can easily accommodate round cables or bundled wires with diameters from 2.5 mm (.100'') to 25.4 mm (1.000''). These assemblies are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1 MHz into the GHz region. The polypropylene cases meet the RoHS restrictions of hazardous substances and have a flammability rating of UL94 V-0. Round cable snap-it assemblies are controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%.

Many of the snap-it parts have round core equivalents.

The Würth Elektronik WE-Star-gap range of ferrites for RF applications uses a reliable flexible cable fixing, developed in-house. With air gap of 0.8 mm, it is the worldwide first split case ferrite with a "defined air-gap". It is especially helpful for EMI problems in the frequency range of 100 MHz up to 1.0 GHz; Data signals up to 100 MHz will not be affected. It offers best performance (impedance) with two windings.

The parts feature low magnetic saturation of the material in high DC current applications; this gives a low reduction of impedance.

The pre-fixing cable system facilitates the assembly process. The products have cable clamping protection and an internal security locking system with key technology. WE-STAR-KEY (safety key) prevents unauthorised removal from the cable. There is one key in each packaging unit.

The plastic housing is classified to UL94 V0 and has an operating temperature of –25 °C to +105 °C. The core material is NiZn.

Applications for split core or snap ferrites

  • High speed data lines, especially LAN network CAT5 and higher
  • Less influence on electronics by wireless mobile phone radiations, Bluetooth, and wireless LAN
  • Reduced disturbance from USB 2.0 and other fast digital signals
  • Minimises the interference from fast circuits and SMPs
  • Suppression of harmonic waves and no damping for signals below 100 MHz
  • Better performance for high DC current applications with interference problems like power supply, motor drives and more
  • Reusable thanks to STAR-KEY technology, ideal for testing and measuring purposes in EMC laboratories
Show More
View
Buyer
Engineer
Manufacturer
Cable Diameter
Product Length
Frequency Min
Inner Diameter
Frequency Max
Impedance
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3953332

RoHS

Date/Lot Code

Each
1+
Kč89.536
3+
Kč88.031
5+
Kč84.520
10+
Kč81.008
20+
Kč79.504
Min: 1 / Mult: 1
6mm
-
-
-
-
316ohm
WE-CAR-TEC Series
9640444

RoHS

Each
1+
Kč85.774
10+
Kč50.411
50+
Kč31.852
100+
Kč30.096
200+
Kč28.090
More Pricing...
Min: 1 / Mult: 1
6.5mm
-
10MHz
-
300MHz
220ohm
-
2082474

RoHS

Date/Lot Code

Each
1+
Kč139.696
5+
Kč138.692
10+
Kč137.438
25+
Kč132.673
50+
Kč127.657
More Pricing...
Min: 1 / Mult: 1
10.5mm
-
1MHz
-
1GHz
270ohm
WE-STAR-TEC Series
1961686

RoHS

Each
1+
Kč160.763
3+
Kč159.007
5+
Kč157.502
10+
Kč155.747
20+
Kč150.229
More Pricing...
Min: 1 / Mult: 1
8.5mm
-
1MHz
-
1GHz
250ohm
WE-STAR-BUENO Series
1635623

RoHS

Date/Lot Code

Each
1+
Kč158.506
3+
Kč157.753
5+
Kč157.252
10+
Kč156.499
20+
Kč153.490
More Pricing...
Min: 1 / Mult: 1
12.5mm
-
100MHz
-
2.5GHz
140ohm
WE-STAR-GAP Series
2066880

RoHS

Date/Lot Code

Each
1+
Kč101.825
5+
Kč101.072
10+
Kč100.320
20+
Kč98.063
40+
Kč95.555
More Pricing...
Min: 1 / Mult: 1
5mm
-
1MHz
-
1GHz
182ohm
WE-STAR-TEC Series
1635391

RoHS

Date/Lot Code

Each
1+
Kč79.754
3+
Kč79.253
5+
Kč79.002
10+
Kč78.500
20+
Kč75.992
More Pricing...
Min: 1 / Mult: 1
8mm
-
-
-
-
246ohm
WE-STAR-FIX Series
1635618

RoHS

Date/Lot Code

Each
1+
Kč127.156
10+
Kč121.638
25+
Kč120.133
50+
Kč115.117
100+
Kč114.866
More Pricing...
Min: 1 / Mult: 1
8.5mm
-
1MHz
-
1GHz
241ohm
WE-STAR-TEC Series
1301650

RoHS

Date/Lot Code

Each
1+
Kč50.912
50+
Kč29.093
100+
Kč26.083
250+
Kč23.450
500+
Kč22.973
More Pricing...
Min: 1 / Mult: 1
7mm
-
10MHz
-
500MHz
80ohm
ZCAT Series
1301648

RoHS

Date/Lot Code

Each
1+
Kč34.861
50+
Kč19.437
100+
Kč17.556
250+
Kč14.847
500+
Kč14.070
More Pricing...
Min: 1 / Mult: 1
7mm
-
-
-
-
25ohm
ZCAT Series
1635394

RoHS

Date/Lot Code

Each
1+
Kč98.815
10+
Kč97.310
25+
Kč93.799
50+
Kč90.288
100+
Kč88.532
More Pricing...
Min: 1 / Mult: 1
6mm
-
1MHz
-
1GHz
321ohm
WE-STAR-TEC Series
1301661

RoHS

Each
1+
Kč145.464
5+
Kč123.143
10+
Kč100.822
25+
Kč78.250
50+
Kč67.967
More Pricing...
Min: 1 / Mult: 1
13mm
-
10MHz
-
500MHz
150ohm
ZCAT Series
2364663

RoHS

Date/Lot Code

Each
1+
Kč132.924
5+
Kč114.365
10+
Kč95.555
25+
Kč83.015
50+
Kč73.986
More Pricing...
Min: 1 / Mult: 1
13mm
-
50MHz
-
500MHz
-
ZCAT Series
1635620

RoHS

Each
1+
Kč131.921
5+
Kč131.168
10+
Kč130.165
25+
Kč125.400
50+
Kč120.886
More Pricing...
Min: 1 / Mult: 1
12.5mm
-
-
-
-
265ohm
WE-STAR-TEC Series
1635622

RoHS

Date/Lot Code

Each
1+
Kč158.506
3+
Kč157.753
5+
Kč157.252
10+
Kč156.499
20+
Kč151.232
More Pricing...
Min: 1 / Mult: 1
8mm
-
-
-
-
100ohm
WE-STAR-GAP Series
9640479

RoHS

Each
1+
Kč63.202
10+
Kč37.118
50+
Kč26.836
200+
Kč20.867
400+
Kč17.581
More Pricing...
Min: 1 / Mult: 1
3.8mm
-
10MHz
-
300MHz
121ohm
-
2082473

RoHS

Date/Lot Code

Each
1+
Kč115.368
10+
Kč113.612
25+
Kč109.600
50+
Kč105.587
100+
Kč103.580
More Pricing...
Min: 1 / Mult: 1
8.5mm
-
1MHz
-
1GHz
241ohm
WE-STAR-TEC Series
1301647

RoHS

Date/Lot Code

Each
1+
Kč25.331
50+
Kč19.688
100+
Kč18.183
250+
Kč15.224
500+
Kč14.220
More Pricing...
Min: 1 / Mult: 1
5mm
-
50MHz
-
500MHz
50ohm
ZCAT Series
2364653

RoHS

Date/Lot Code

Each
1+
Kč39.376
50+
Kč20.666
100+
Kč18.183
250+
Kč15.148
500+
Kč14.847
More Pricing...
Min: 1 / Mult: 1
5mm
-
50MHz
-
500MHz
50ohm
ZCAT Series
1869776

RoHS

Each
1+
Kč263.842
3+
Kč228.980
5+
Kč222.961
10+
Kč216.691
20+
Kč205.656
More Pricing...
Min: 1 / Mult: 1
12.5mm
-
150kHz
-
30MHz
-
WE-STAR-FIX Series
9640460

RoHS

Each
1+
Kč122.892
5+
Kč85.523
10+
Kč73.986
25+
Kč61.446
50+
Kč53.922
More Pricing...
Min: 1 / Mult: 1
13mm
-
10MHz
-
300MHz
190ohm
-
1635625

RoHS

Date/Lot Code

Each
1+
Kč123.644
3+
Kč122.892
5+
Kč122.390
10+
Kč121.638
20+
Kč117.625
More Pricing...
Min: 1 / Mult: 1
14.5mm
-
-
-
-
119ohm
WE-STAR-RING Series
1635626

RoHS

Date/Lot Code

Each
1+
Kč139.946
3+
Kč139.194
5+
Kč138.692
10+
Kč137.940
20+
Kč133.426
More Pricing...
Min: 1 / Mult: 1
16mm
-
-
-
-
130ohm
WE-STAR-RING Series
1635624

RoHS

Date/Lot Code

Each
1+
Kč107.092
3+
Kč106.590
5+
Kč105.838
10+
Kč105.336
20+
Kč101.825
More Pricing...
Min: 1 / Mult: 1
8mm
-
-
-
-
165ohm
WE-STAR-RING Series
1635617

RoHS

Date/Lot Code

Each
1+
Kč107.092
10+
Kč105.587
25+
Kč101.825
50+
Kč98.063
100+
Kč96.307
More Pricing...
Min: 1 / Mult: 1
7.5mm
-
1MHz
-
1GHz
246ohm
WE-STAR-TEC Series
1-25 of 292 items
of 12 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account