ex VAT

Toroidal Inductors:

454 Products Found

We offer a wide range of toroidal inductors and coils, from 91nH to 4mH, with RMS current ratings from 240mA to 31.5A.

What is a Toroidal Inductor?

Toroidal inductors and transformers are inductors and transformers which use magnetic cores with a toroidal (ring or doughnut) shape. They are passive electronic components, consisting of a circular ring or doughnut shaped magnetic core of ferromagnetic material such as laminated iron, iron powder, or ferrite, around which wire is wound.

Although closed-core inductors and transformers often use cores with a rectangular shape, the use of toroidal-shaped cores sometimes provides superior electrical performance. The advantage of the toroidal shape is that, due to its symmetry, the amount of magnetic flux that escapes outside the core (leakage flux) can be made low, potentially making it more efficient and making it emit less electromagnetic interference (EMI).

Types of toroidal inductor

Several types of toroid inductors and coils span multiple industries from music to medicine. Toroid inductors are often categorised by the following attributes:

  • Case size and dimension
  • Current rating
  • Nominal inductance
  • DC resistance
  • Packaging type
  • Tolerance

The cores are made from various materials such as silicon steel, nickel iron, iron powder and ferrites.

Applications for toroid inductors

Toroid inductors’ design advantages allow many applications in multiple industries. Security systems, power distribution equipment, automotive electronics, and renewable energy inverter systems all utilize toroid coils. Other industries that use toroid core windings are medical isolation material, telecommunication systems, industrial control equipment, and professional audio- and audio-visual equipment.

Toroidal inductors and transformers are also used in many other electronic circuits: power supplies, inverters, and amplifiers, which in turn are used in most electrical equipment: TVs, radios, computers, and audio systems.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Packaging
Categories
Toroidal Inductors

(454)

No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1187725

RoHS

Each
1+
Kč144.712
5+
Kč134.429
10+
Kč122.641
20+
Kč115.117
40+
Kč108.596
More Pricing...
Min: 1 / Mult: 1
SF112 Series
2.4mH
-
0.4ohm
2469475

RoHS

Date/Lot Code

Each
1+
Kč102.076
3+
Kč96.558
5+
Kč90.790
10+
Kč85.272
20+
Kč75.992
More Pricing...
Min: 1 / Mult: 1
2300 Series
10µH
20A
0.005ohm
2945414

RoHS

Each
1+
Kč102.577
40+
Kč71.227
80+
Kč68.218
120+
Kč62.700
520+
Kč57.182
More Pricing...
Min: 1 / Mult: 1
SHBC Series
51µH
5A
0.028ohm
2665038

RoHS

Each
1+
Kč98.063
5+
Kč91.040
10+
Kč83.015
25+
Kč77.999
50+
Kč73.484
More Pricing...
Min: 1 / Mult: 1
ATCA Series
100µH
2A
0.081ohm
2945415

RoHS

Each
1+
Kč107.092
10+
Kč87.529
50+
Kč72.732
240+
Kč68.719
720+
Kč61.446
More Pricing...
Min: 1 / Mult: 1
SHBC Series
80µH
5A
0.0356ohm
3373523

RoHS

Each
1+
Kč117.124
5+
Kč107.593
10+
Kč97.812
20+
Kč95.053
40+
Kč92.044
More Pricing...
Min: 1 / Mult: 1
2300LL Series
1mH
3.5A
0.137ohm
2333637

RoHS

Date/Lot Code

Each
1+
Kč67.967
5+
Kč59.941
10+
Kč51.916
25+
Kč48.404
50+
Kč43.639
More Pricing...
Min: 1 / Mult: 1
2100 Series
150µH
3.4A
0.062ohm
1864211

RoHS

Each
1+
Kč30.848
50+
Kč12.716
100+
Kč10.559
250+
Kč9.255
500+
Kč8.251
More Pricing...
Min: 1 / Mult: 1
MCAP Series
40µH
2A
0.06ohm
1209546

RoHS

Each
1+
Kč68.970
5+
Kč61.948
10+
Kč56.430
20+
Kč50.411
40+
Kč48.404
More Pricing...
Min: 1 / Mult: 1
KlipMount PE-921 Series
100µH
3.6A
0.045ohm
1209555

RoHS

Each
1+
Kč75.742
5+
Kč69.722
10+
Kč63.452
20+
Kč60.694
40+
Kč57.935
More Pricing...
Min: 1 / Mult: 1
KlipMount PE53XXX Series
150µH
3A
0.1ohm
2082539

RoHS

Date/Lot Code

Each
1+
Kč116.873
3+
Kč115.117
5+
Kč113.111
10+
Kč111.355
20+
Kč110.603
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
860µH
3A
0.15ohm
2082528

RoHS

Date/Lot Code

Each
1+
Kč41.382
10+
Kč39.376
25+
Kč38.122
50+
Kč36.617
100+
Kč34.610
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
100µH
2A
0.08ohm
2113973

RoHS

Date/Lot Code

Each
1+
Kč56.430
5+
Kč50.912
10+
Kč45.395
20+
Kč43.138
40+
Kč41.382
More Pricing...
Min: 1 / Mult: 1
2100 Series
33µH
5A
0.029ohm
1929755

RoHS

Date/Lot Code

Each
1+
Kč85.021
3+
Kč80.005
5+
Kč74.989
10+
Kč69.973
20+
Kč66.713
More Pricing...
Min: 1 / Mult: 1
2300 Series
22µH
16.4A
0.007ohm
1864214

RoHS

Each
1+
Kč25.832
50+
Kč10.784
100+
Kč8.928
250+
Kč7.850
500+
Kč6.972
More Pricing...
Min: 1 / Mult: 1
MCAP Series
100µH
500mA
0.3ohm
2082538

RoHS

Date/Lot Code

Each
1+
Kč85.774
3+
Kč84.520
5+
Kč83.015
10+
Kč82.012
20+
Kč81.761
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
470µH
3A
0.11ohm
1187723

RoHS

Each
1+
Kč118.628
5+
Kč110.101
10+
Kč100.571
20+
Kč94.301
40+
Kč88.783
More Pricing...
Min: 1 / Mult: 1
SF112 Series
4mH
-
0.9ohm
1929754

RoHS

Date/Lot Code

Each
1+
Kč84.770
3+
Kč79.754
5+
Kč74.989
10+
Kč69.973
20+
Kč65.459
More Pricing...
Min: 1 / Mult: 1
2300 Series
1mH
2.4A
0.3ohm
1209544

RoHS

Each
1+
Kč56.681
3+
Kč53.420
5+
Kč50.160
10+
Kč46.900
20+
Kč43.138
More Pricing...
Min: 1 / Mult: 1
KlipMount PE53XXX Series
47µH
3A
0.05ohm
2082522

RoHS

Date/Lot Code

Each
1+
Kč52.417
5+
Kč49.157
10+
Kč46.147
25+
Kč42.887
50+
Kč40.880
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
470µH
1A
0.225ohm
2457626

RoHS

Date/Lot Code

Each
1+
Kč284.658
3+
Kč232.241
5+
Kč200.640
10+
Kč176.563
20+
Kč162.017
More Pricing...
Min: 1 / Mult: 1
-
10µH
8.2A
0.026ohm
2945430

RoHS

Date/Lot Code

Each
1+
Kč440.154
18+
Kč362.155
54+
Kč329.300
108+
Kč297.700
252+
Kč295.192
More Pricing...
Min: 1 / Mult: 1
SHBC Series
65µH
30A
0.0062ohm
2945372

RoHS

Date/Lot Code

Each
1+
Kč153.740
10+
Kč125.651
50+
Kč113.863
Min: 1 / Mult: 1
HHBC Series
120µH
8A
0.0299ohm
2665049

RoHS

Each
1+
Kč349.615
10+
Kč334.567
20+
Kč311.243
Min: 1 / Mult: 1
ATCA Series
100µH
5A
0.036ohm
2082535

RoHS

Date/Lot Code

Each
1+
Kč51.414
5+
Kč50.411
10+
Kč49.408
25+
Kč47.652
50+
Kč45.646
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
300µH
2A
0.15ohm
26-50 of 454 items
of 19 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account