ex VAT

Through Hole Toroidal Inductors:

311 Products Found

Our range of Through Hole Toroidal Inductors includes these examples from our lineup of manufacturers:

The Abracon ATCA Series low EMI through hole toroidal inductors use low EMI/RFI toroid topology. They feature high saturation current up to 10A and a wide operating temperature range of -40°C to 105°C. Vertical and horizontal orientations optimize EMI/RFI. The toroidal inductors are compatible with low cost through-hole assembly.

Applications include high power switch-mode power supplies, high power LED ballasts, power line filters, solar inverters, white goods, and motor drivers.

The Bourns 2100, 2200, and 2300 Series of low-cost high current through hole toroid inductors are designed for applications like DC-DC converters and EMI filter applications. The products feature low radiation and low core loss with high current capacity, with horizontal or vertical mount options. Operating temperature is -55 to +105°C

The Kemet SHBC and HHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si-Al (SHBC) or Fe-Si (HHBC) dust cores and are useful in various fields such as DC/DC converters and differential noise countermeasures.

HHBC applications include switching power supply outlets, DC-DC converters, phase compensation, boost converters, and normal mode noise countermeasures.

The Würth WE-FI leaded toroidal line choke series supports a current loading up to 9A. They feature iron powder cores with low losses, and low magnetic leakage fields. Operating temperature is –25°C to + 125°C. They are perfect for filtering of symmetrical interferences, and are found in voltage transformers and power supplies.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Inductance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2469475

RoHS

Date/Lot Code

Each
1+
Kč102.076
3+
Kč96.558
5+
Kč90.790
10+
Kč85.272
20+
Kč75.992
More Pricing...
Min: 1 / Mult: 1
2300 Series
10µH
20A
0.005ohm
± 15%
2945414

RoHS

Each
1+
Kč103.079
40+
Kč71.478
80+
Kč69.472
120+
Kč68.970
520+
Kč57.433
More Pricing...
Min: 1 / Mult: 1
SHBC Series
51µH
5A
0.028ohm
± 20%
2665038

RoHS

Each
1+
Kč98.063
5+
Kč91.040
10+
Kč83.015
25+
Kč77.999
50+
Kč73.484
More Pricing...
Min: 1 / Mult: 1
ATCA Series
100µH
2A
0.081ohm
± 20%
2945415

RoHS

Each
1+
Kč107.092
10+
Kč87.529
50+
Kč72.732
240+
Kč68.719
720+
Kč61.446
More Pricing...
Min: 1 / Mult: 1
SHBC Series
80µH
5A
0.0356ohm
± 20%
3373523

RoHS

Each
1+
Kč117.124
5+
Kč107.593
10+
Kč97.812
20+
Kč95.053
40+
Kč92.044
More Pricing...
Min: 1 / Mult: 1
2300LL Series
1mH
3.5A
0.137ohm
± 15%
2333637

RoHS

Date/Lot Code

Each
1+
Kč56.681
5+
Kč51.414
10+
Kč45.896
25+
Kč40.880
50+
Kč39.376
More Pricing...
Min: 1 / Mult: 1
2100 Series
150µH
3.4A
0.062ohm
± 15%
1864211

RoHS

Each
1+
Kč32.102
50+
Kč13.317
100+
Kč11.060
250+
Kč9.706
500+
Kč8.628
More Pricing...
Min: 1 / Mult: 1
MCAP Series
40µH
2A
0.06ohm
± 20%
1209546

RoHS

Each
1+
Kč68.970
5+
Kč61.948
10+
Kč56.430
20+
Kč50.411
40+
Kč48.404
More Pricing...
Min: 1 / Mult: 1
KlipMount PE-921 Series
100µH
3.6A
0.045ohm
± 20%
1209555

RoHS

Each
1+
Kč75.742
5+
Kč69.722
10+
Kč63.452
20+
Kč60.694
40+
Kč57.935
More Pricing...
Min: 1 / Mult: 1
KlipMount PE53XXX Series
150µH
3A
0.1ohm
± 20%
2082539

RoHS

Date/Lot Code

Each
1+
Kč130.416
3+
Kč128.410
5+
Kč126.152
10+
Kč124.146
20+
Kč120.635
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
860µH
3A
0.15ohm
± 20%
2082528

RoHS

Date/Lot Code

Each
1+
Kč45.144
10+
Kč42.887
25+
Kč41.633
50+
Kč40.128
100+
Kč37.871
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
100µH
2A
0.08ohm
± 20%
2113973

RoHS

Date/Lot Code

Each
1+
Kč56.430
5+
Kč50.912
10+
Kč45.395
20+
Kč43.138
40+
Kč41.382
More Pricing...
Min: 1 / Mult: 1
2100 Series
33µH
5A
0.029ohm
± 15%
1929755

RoHS

Date/Lot Code

Each
1+
Kč85.021
3+
Kč80.005
5+
Kč74.989
10+
Kč69.973
20+
Kč66.713
More Pricing...
Min: 1 / Mult: 1
2300 Series
22µH
16.4A
0.007ohm
± 15%
1864214

RoHS

Each
1+
Kč27.337
50+
Kč10.157
100+
Kč8.778
Min: 1 / Mult: 1
MCAP Series
100µH
500mA
0.3ohm
± 20%
2082538

RoHS

Date/Lot Code

Each
1+
Kč93.047
3+
Kč92.044
5+
Kč91.040
10+
Kč90.037
20+
Kč88.282
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
470µH
3A
0.11ohm
± 20%
1209558

RoHS

Date/Lot Code

Each
1+
Kč103.079
3+
Kč98.063
5+
Kč92.796
10+
Kč87.780
20+
Kč84.520
More Pricing...
Min: 1 / Mult: 1
KlipMount PE53XXX Series
330µH
3A
0.15ohm
± 20%
1187723

RoHS

Each
1+
Kč118.628
5+
Kč110.101
10+
Kč100.571
20+
Kč94.301
40+
Kč88.783
More Pricing...
Min: 1 / Mult: 1
SF112 Series
4mH
-
0.9ohm
± 20%
1929754

RoHS

Date/Lot Code

Each
1+
Kč97.310
3+
Kč86.275
5+
Kč74.989
10+
Kč63.954
20+
Kč63.703
More Pricing...
Min: 1 / Mult: 1
2300 Series
1mH
2.4A
0.3ohm
± 15%
1209544

RoHS

Each
1+
Kč56.681
3+
Kč53.420
5+
Kč50.160
10+
Kč46.900
20+
Kč43.138
More Pricing...
Min: 1 / Mult: 1
KlipMount PE53XXX Series
47µH
3A
0.05ohm
± 20%
2082522

RoHS

Date/Lot Code

Each
1+
Kč52.417
5+
Kč49.157
10+
Kč46.147
25+
Kč42.887
50+
Kč40.880
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
470µH
1A
0.225ohm
± 20%
2457626

RoHS

Date/Lot Code

Each
1+
Kč271.616
3+
Kč221.707
5+
Kč197.380
10+
Kč168.538
20+
Kč161.014
More Pricing...
Min: 1 / Mult: 1
-
10µH
8.2A
0.026ohm
± 1%
2945430

RoHS

Date/Lot Code

Each
1+
Kč469.247
18+
Kč363.409
54+
Kč330.053
108+
Kč310.240
252+
Kč303.970
More Pricing...
Min: 1 / Mult: 1
SHBC Series
65µH
30A
0.0062ohm
± 20%
2945372

RoHS

Date/Lot Code

Each
1+
Kč153.991
10+
Kč125.651
50+
Kč114.114
120+
Kč100.571
600+
Kč88.783
More Pricing...
Min: 1 / Mult: 1
HHBC Series
120µH
8A
0.0299ohm
± 20%
2665049

RoHS

Each
1+
Kč337.326
10+
Kč331.808
20+
Kč326.040
Min: 1 / Mult: 1
ATCA Series
100µH
5A
0.036ohm
± 20%
2082535

RoHS

Date/Lot Code

Each
1+
Kč57.433
5+
Kč56.179
10+
Kč54.674
25+
Kč52.919
50+
Kč50.912
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
300µH
2A
0.15ohm
± 20%
26-50 of 311 items
of 13 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account