Would you like to be redirected to the US store?
or
Choose Country
Fast free delivery
over 1300 CZK
Our Biggest Range Ever
Over 1 million products available online
FREE Technical Support
Exclusive to Farnell Customers
27 Product Results Found for "RENESAS WIRELESS"
Find a huge range of Bluetooth Modules & Adaptors at Farnell Česká republika. We stock a large selection of Bluetooth Modules & Adaptors, including new and most popular products from the world's top manufacturers including: Renesas
View
Buyer
Engineer
Manufacturer
Bluetooth Version
Device Core
Supply Voltage Min
Supply Voltage Max
Data Bus Width
Signal Range Max
Operating Frequency Max
Data Rate
Program Memory Size
Bluetooth Class
No. of Pins
IC Case / Package
Receive Sensitivity
No. of I/O's
Operating Temperature Min
Interfaces
Operating Temperature Max
RAM Memory Size
ADC Channels
ADC Resolution
IC Mounting
MCU Family
MCU Series
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,955 In stock | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Kč102.828 10+ Kč95.806 25+ Kč93.047 50+ Kč89.285 100+ Kč85.523 More Pricing... | Min: 1 / Mult: 1 | - | ARM Cortex-M0 | 900mV | 3.6V | 32 bit | - | 16MHz | - | - | - | 40Pins | QFN | - | 25I/O's | - | I2C, I2S, SPI, UART | - | 96KB | 4Channels | 10Bit | Surface Mount | - | DA1458x | SmartBond DA14585 Family Microcontrollers | ||||
4,924 In stock | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Kč142.454 10+ Kč115.619 25+ Kč108.847 50+ Kč100.069 100+ Kč93.799 More Pricing... | Min: 1 / Mult: 1 | - | ARM Cortex-M0 | - | 3V | 32 bit | - | 16MHz | - | 2MB | - | 40Pins | QFN | - | 24I/O's | - | I2C, I2S, SPI, UART | - | 96KB | 4Channels | 10Bit | Surface Mount | - | DA1458x | SmartBond DA14586 Family Microcontrollers | ||||
4,924 In stock | Each (Supplied on Cut Tape) Re-Reel A Kč120.00 re-reeling charge will be added for this product Packaging Options | 100+ Kč93.799 500+ Kč80.005 | Min: 100 / Mult: 1 | - | ARM Cortex-M0 | - | 3V | 32 bit | - | 16MHz | - | 2MB | - | 40Pins | QFN | - | 24I/O's | - | I2C, I2S, SPI, UART | - | 96KB | 4Channels | 10Bit | Surface Mount | - | DA1458x | SmartBond DA14586 Family Microcontrollers | ||||
4,955 In stock | Each (Supplied on Cut Tape) Re-Reel A Kč120.00 re-reeling charge will be added for this product Packaging Options | 100+ Kč85.523 500+ Kč78.250 | Min: 100 / Mult: 1 | - | ARM Cortex-M0 | 900mV | 3.6V | 32 bit | - | 16MHz | - | - | - | 40Pins | QFN | - | 25I/O's | - | I2C, I2S, SPI, UART | - | 96KB | 4Channels | 10Bit | Surface Mount | - | DA1458x | SmartBond DA14585 Family Microcontrollers | ||||
312 In stock | Each Available until stock is exhausted | 1+ Kč235.250 5+ Kč225.469 10+ Kč215.437 50+ Kč196.126 100+ Kč176.312 More Pricing... | Min: 1 / Mult: 1 | Bluetooth LE 5.0 | - | 1.8V | 3.6V | - | 0.2m | - | 2Mbps | - | - | - | - | -93dBm | - | -40°C | - | 85°C | - | - | - | - | - | - | RYZ012 Series | ||||
43 In stock | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Kč491.317 5+ Kč472.507 10+ Kč453.446 50+ Kč415.826 100+ Kč384.476 More Pricing... | Min: 1 / Mult: 1 | Bluetooth LE 5.2 | - | - | - | - | - | - | - | - | - | - | - | -96dBm | - | - | - | - | - | - | - | - | - | - | - | ||||
43 In stock | Each (Supplied on Cut Tape) Re-Reel A Kč120.00 re-reeling charge will be added for this product Packaging Options | 10+ Kč453.446 50+ Kč415.826 100+ Kč384.476 250+ Kč365.416 | Min: 10 / Mult: 1 | Bluetooth LE 5.2 | - | - | - | - | - | - | - | - | - | - | - | -96dBm | - | - | - | - | - | - | - | - | - | - | - | ||||
68 In stock | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Kč143.959 10+ Kč126.905 25+ Kč118.628 50+ Kč113.863 100+ Kč108.847 More Pricing... | Min: 1 / Mult: 1 | Bluetooth 5.1 | - | 1.8V | 3.3V | - | - | - | 1Mbps | - | Class 2 | - | - | -93dBm | - | -40°C | - | 85°C | - | - | - | - | - | - | - | ||||
Available to Order Manufacturer Standard Lead Time: 20 week(s) | Each (Supplied on Cut Tape) Cut Tape Non-Cancellable / Non-Returnable Packaging Options | 5000+ Kč39.877 | Min: 5000 / Mult: 5000 | - | ARM Cortex-M0 | 900mV | 3.3V | 32 bit | - | 16MHz | - | 116KB | - | 34Pins | WLCSP | - | 12I/O's | -40°C | I2C, SPI, UART | 85°C | 50KB | 4Channels | 10Bit | Surface Mount | SmartBond | DA1458x | DA14580 Series Microcontrollers | ||||
Available to Order Manufacturer Standard Lead Time: 20 week(s) | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 7500+ Kč50.662 | Min: 7500 / Mult: 7500 | - | ARM Cortex-M0 | 900mV | 3.6V | 32 bit | - | - | - | 64KB | - | 34Pins | WLCSP | - | - | - | I2C, I2S, SPI, UART | - | 96KB | - | 10Bit | Surface Mount | - | DA1458x | SmartBond DA14585 Family Microcontrollers | ||||
Available to Order Manufacturer Standard Lead Time: 20 week(s) | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Kč125.902 10+ Kč118.879 25+ Kč110.854 50+ Kč104.333 100+ Kč97.561 More Pricing... | Min: 1 / Mult: 1 | - | ARM Cortex-M0 | 900mV | 3.3V | 32 bit | - | - | - | 32KB | - | 40Pins | QFN | - | 24I/O's | -40°C | I2C, SPI, UART | 85°C | 42KB | - | 10Bit | Surface Mount | - | DA1458x | DA14580 Series Microcontrollers | ||||
Available to Order Manufacturer Standard Lead Time: 20 week(s) | Each (Supplied on Cut Tape) Re-Reel A Kč120.00 re-reeling charge will be added for this product Non-Cancellable / Non-Returnable Packaging Options | 2500+ Kč30.046 5000+ Kč39.877 | Min: 5000 / Mult: 5000 | - | ARM Cortex-M0 | 900mV | 3.3V | 32 bit | - | 16MHz | - | 116KB | - | 34Pins | WLCSP | - | 12I/O's | -40°C | I2C, SPI, UART | 85°C | 50KB | 4Channels | 10Bit | Surface Mount | SmartBond | DA1458x | DA14580 Series Microcontrollers | ||||
Available to Order Manufacturer Standard Lead Time: 20 week(s) | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ Kč118.879 25+ Kč110.854 50+ Kč104.333 100+ Kč97.561 500+ Kč83.015 | Min: 10 / Mult: 1 | - | ARM Cortex-M0 | 900mV | 3.3V | 32 bit | - | - | - | 32KB | - | 40Pins | QFN | - | 24I/O's | -40°C | I2C, SPI, UART | 85°C | 42KB | - | 10Bit | Surface Mount | - | DA1458x | DA14580 Series Microcontrollers | ||||
Available to Order Manufacturer Standard Lead Time: 20 week(s) | Each (Supplied on Cut Tape) Re-Reel A Kč120.00 re-reeling charge will be added for this product Non-Cancellable / Non-Returnable Packaging Options | 7500+ Kč50.662 | Min: 7500 / Mult: 7500 | - | ARM Cortex-M0 | 900mV | 3.6V | 32 bit | - | - | - | 64KB | - | 34Pins | WLCSP | - | - | - | I2C, I2S, SPI, UART | - | 96KB | - | 10Bit | Surface Mount | - | DA1458x | SmartBond DA14585 Family Microcontrollers | ||||
68 In stock | Each (Supplied on Cut Tape) Re-Reel A Kč120.00 re-reeling charge will be added for this product Packaging Options | 100+ Kč108.847 500+ Kč98.815 | Min: 100 / Mult: 1 | Bluetooth 5.1 | - | 1.8V | 3.3V | - | - | - | 1Mbps | - | Class 2 | - | - | -93dBm | - | -40°C | - | 85°C | - | - | - | - | - | - | - | ||||
Available to Order | Each (Supplied on Cut Tape) Cut Tape | 1+ Kč136.540 5+ Kč128.679 10+ Kč121.401 50+ Kč115.579 100+ Kč109.465 More Pricing... | Min: 1 / Mult: 1 | Bluetooth 5.3 | - | 1.8V | 3.6V | - | - | - | - | - | Class 2 | - | - | -92.5dBm | - | -40°C | - | 85°C | - | - | - | - | - | - | DA14535MOD Series | ||||
Available to Order Manufacturer Standard Lead Time: 20 week(s) | Each (Supplied on Cut Tape) Cut Tape Non-Cancellable / Non-Returnable | 300+ Kč95.304 | Min: 300 / Mult: 300 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
No Longer Stocked | Each Non-Cancellable / Non-Returnable | 50+ Kč38.122 | Min: 50 / Mult: 50 | - | - | 900mV | 3.3V | - | - | - | - | - | - | - | - | - | - | -40°C | - | 85°C | - | - | - | - | - | - | DA14580 Series Microcontrollers | ||||
No Longer Manufactured | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Kč152.236 10+ Kč110.352 25+ Kč103.831 50+ Kč97.561 100+ Kč91.040 More Pricing... | Min: 1 / Mult: 1 | - | - | 900mV | 3.3V | - | - | - | - | - | - | - | - | - | - | -40°C | - | 85°C | - | - | - | - | - | - | DA14583 Series Microcontrollers | ||||
No Longer Stocked | Each | 1+ Kč108.095 10+ Kč77.999 25+ Kč75.742 50+ Kč73.234 100+ Kč70.976 More Pricing... | Min: 1 / Mult: 1 | - | - | 900mV | 3.3V | - | - | - | - | - | - | - | - | - | - | -40°C | - | 85°C | - | - | - | - | - | - | DA14580 Series Microcontrollers | ||||
No Longer Stocked | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Kč38.623 | Min: 1 / Mult: 1 | - | - | 900mV | 3.3V | - | - | - | - | - | - | - | - | - | - | -20°C | - | 60°C | - | - | - | - | - | - | DA14582 Series Microcontrollers | ||||
No Longer Stocked | Each | 1+ Kč23.124 | Min: 1 / Mult: 1 | - | - | 900mV | 3.3V | - | - | - | - | - | - | - | - | - | - | -40°C | - | 85°C | - | - | - | - | - | - | DA14581 Series Microcontrollers | ||||
No Longer Stocked | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Kč97.060 10+ Kč75.742 25+ Kč71.729 50+ Kč67.465 100+ Kč63.452 More Pricing... | Min: 1 / Mult: 1 | - | - | 900mV | 3.3V | - | - | - | - | - | - | - | - | - | - | -40°C | - | 85°C | - | - | - | - | - | - | DA14581 Series Microcontrollers | ||||
No Longer Stocked | Each (Supplied on Cut Tape) Re-Reel A Kč120.00 re-reeling charge will be added for this product Packaging Options | 1+ Kč38.623 | Min: 100 / Mult: 1 | - | - | 900mV | 3.3V | - | - | - | - | - | - | - | - | - | - | -20°C | - | 60°C | - | - | - | - | - | - | DA14582 Series Microcontrollers | ||||
No Longer Stocked | Each (Supplied on Cut Tape) Re-Reel A Kč120.00 re-reeling charge will be added for this product Packaging Options | 100+ Kč63.452 250+ Kč57.182 500+ Kč51.414 1000+ Kč43.388 | Min: 100 / Mult: 1 | - | - | 900mV | 3.3V | - | - | - | - | - | - | - | - | - | - | -40°C | - | 85°C | - | - | - | - | - | - | DA14581 Series Microcontrollers |