AC Axial Fans:
722 Products FoundFind a huge range of AC Axial Fans at Farnell Česká republika. We stock a large selection of AC Axial Fans, including new and most popular products from the world's top manufacturers including: Orion Fans, Ebm-papst, Nmb Technologies, Multicomp & Multicomp Pro
View
Buyer
Engineer
Manufacturer
Nominal Rated Voltage AC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Operating Voltage Min
Operating Voltage Max
Static Pressure
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
NMB TECHNOLOGIES | Each | 1+ Kč449.183 5+ Kč414.572 10+ Kč379.711 20+ Kč345.101 50+ Kč336.072 | Min: 1 / Mult: 1 | 230V | Square | 119mm | 38mm | Ball Bearing | 89.3CFM | - | 37dB | - | 2600rpm | Terminals | 120mA | - | 2.5m³/min | - | - | 63.8Pa | - | ||||
Each | 1+ Kč4,158.766 | Min: 1 / Mult: 1 | 230V | Rectangular with Rounded Ends | 172mm | 51mm | Ball Bearing | 226.1CFM | - | 56dBA | 25W | 3500rpm | Terminals | 140mA | - | 6.4m³/min | - | - | - | San Ace 172 | |||||
Each | 1+ Kč1,386.172 5+ Kč1,161.455 10+ Kč999.438 20+ Kč979.374 | Min: 1 / Mult: 1 | 230V | Rectangular with Rounded Ends | 173mm | 51mm | Ball Bearing | - | - | 56dBA | 32W | 2700rpm | Terminals | - | - | 5.383m³/min | - | - | - | KA1725 Series | |||||
Each | 1+ Kč9,134.387 5+ Kč8,951.804 10+ Kč8,768.971 25+ Kč8,586.389 50+ Kč8,403.556 | Min: 1 / Mult: 1 | 230V | Circular | 370mm | 138mm | Ball Bearing | 590CFM | - | 54dBA | - | 1620rpm | Terminals | 530mA | IP44 | 16.667m³/min | - | - | - | S | |||||
Each | 1+ Kč791.023 3+ Kč751.146 | Min: 1 / Mult: 1 | 115V | Square | 92mm | 25mm | Precision Ball Bearing | 37CFM | - | 40dBA | - | 2850rpm | 2 Lead Wires | 120mA | - | 1.04m³/min | - | - | - | Slimline | |||||
Each | 1+ Kč685.186 10+ Kč658.852 | Min: 1 / Mult: 1 | 115V | Square | 120mm | 38.5mm | Precision Ball Bearing | 107CFM | 3.03m³/min | 50dBA | 18W | 3050rpm | Terminals | 180mA | - | 3.03m³/min | - | - | - | Multicomp Pro Fans | |||||
Each | 1+ Kč1,541.918 5+ Kč1,418.525 10+ Kč1,357.079 25+ Kč1,264.534 50+ Kč1,110.292 | Min: 1 / Mult: 1 | 230V | Square | 80mm | 38mm | Sleeve Bearing | 35.9CFM | - | 34dBA | 11W | 3200rpm | 2 Lead Wires | - | IP20 | 1.017m³/min | - | - | - | 8000V | |||||
Each | 1+ Kč1,698.919 5+ Kč1,562.986 10+ Kč1,495.019 25+ Kč1,393.194 50+ Kč1,223.152 | Min: 1 / Mult: 1 | 115V / 230V | Square | 92mm | 38mm | Ball Bearing | 86CFM | - | 55dBA | 11W | 6800rpm | 2 Lead Wires | - | IP20 | 2.4m³/min | - | - | - | AC3200JH | |||||
Each | 1+ Kč4,230.745 5+ Kč3,345.421 10+ Kč3,278.458 | Min: 1 / Mult: 1 | 115V | Circular | 254mm | 89mm | Ball Bearing | 500CFM | - | 57dBA | 27W | 1600rpm | Terminals | 230mA | - | 14.15m³/min | - | - | - | A1259 | |||||
Each | 1+ Kč1,697.665 5+ Kč1,561.982 10+ Kč1,494.016 25+ Kč1,391.940 50+ Kč1,222.148 | Min: 1 / Mult: 1 | 115V / 230V | Square | 119mm | 32mm | Ball Bearing | 120CFM | - | 51dBA | 11W | 3400rpm | 2 Lead Wires | - | IP54, IP68 | 3.4m³/min | - | - | - | ACmaxx | |||||
Each | 1+ Kč1,281.337 5+ Kč1,178.760 10+ Kč1,126.343 25+ Kč1,050.601 50+ Kč922.442 | Min: 1 / Mult: 1 | 115V | Square | 119mm | 38mm | Sleeve Bearing | 105.9CFM | - | 45dBA | 18W | 3100rpm | 2 Lead Wires | - | IP20 | 2.97m³/min | - | - | - | 4000Z | |||||
Each | 1+ Kč1,849.399 5+ Kč1,462.415 10+ Kč1,433.071 | Min: 1 / Mult: 1 | 115V | Rectangular with Rounded Ends | 172mm | 51mm | Ball Bearing | 239CFM | - | 58dBA | 27W | 3200rpm | Terminals | 230mA | - | 6.76m³/min | - | - | - | A1175 | |||||
Each | 1+ Kč979.374 5+ Kč900.874 10+ Kč861.749 25+ Kč819.865 50+ Kč788.515 | Min: 1 / Mult: 1 | 115V | Square | 119mm | 38mm | Sleeve Bearing | 106CFM | - | 50dBA | 18W | - | 2 Lead Wires | - | IP20 | 2.97m³/min | - | - | - | 4000X | |||||
Each | 1+ Kč706.754 3+ Kč671.392 | Min: 1 / Mult: 1 | 230V | Square | 120mm | 25mm | Ball Bearing | 54CFM | - | 40dBA | 13W | 1700rpm | 2 Lead Wires | 70mA | - | 1.52m³/min | - | - | - | DP203A | |||||
Each | 1+ Kč4,028.851 | Min: 1 / Mult: 1 | 220V to 240V | Circular | 254mm | 89mm | Ball Bearing | 500CFM | - | 57dBA | 30W | 1600rpm | Terminals | 130mA | - | 14.15m³/min | - | - | - | A2259 | |||||
Each | 1+ Kč751.397 5+ Kč640.794 10+ Kč588.878 20+ Kč506.616 50+ Kč496.584 | Min: 1 / Mult: 1 | 220V to 240V | Square | 120mm | 25mm | Ball Bearing | 54CFM | - | 40dBA | 14W | 1900rpm | 2 Lead Wires | 70mA | - | 1.53m³/min | - | - | - | DP | |||||
2543626 RoHS | Each | 1+ Kč562.795 3+ Kč534.455 | Min: 1 / Mult: 1 | 220V to 240V | Square | 91.5mm | 25.5mm | Sleeve Bearing | 36CFM | - | 39dBA | 14.5W | 2250rpm | Terminals | 70mA | - | 1.02m³/min | - | - | - | - | ||||
Each | 1+ Kč659.353 3+ Kč626.498 | Min: 1 / Mult: 1 | 115V | Square | 80mm | 38mm | Ball Bearing | 31CFM | - | 36.5dBA | - | 2850rpm | 2 Lead Wires | 150mA | - | 0.877m³/min | - | - | - | MCSF11580A | |||||
Each | 1+ Kč4,313.258 5+ Kč3,968.158 10+ Kč3,795.607 25+ Kč3,537.032 50+ Kč3,105.406 | Min: 1 / Mult: 1 | 230V | Square | 200mm | 80mm | Ball Bearing | 265CFM | - | - | 30W | 1590rpm | Terminals | 210mA | IP44 | 7.5m³/min | - | - | - | - | |||||
Each | 1+ Kč2,071.357 5+ Kč1,905.578 10+ Kč1,822.814 25+ Kč1,794.976 50+ Kč1,767.137 | Min: 1 / Mult: 1 | 230V | Square | 119mm | 38mm | Ball Bearing | 94.1CFM | - | 40dBA | 19W | 2650rpm | 2 Lead Wires | 115mA | IP54, IP65 | 2.667m³/min | - | - | - | - | |||||
Each | 1+ Kč6,306.366 | Min: 1 / Mult: 1 | 100V to 240V | Rectangular with Rounded Ends | 172mm | 51mm | - | 236CFM | - | 54dBA | 17W | 3800rpm | 5 Lead Wires | 300mA | - | 6.7m³/min | - | - | - | San Ace 172AD 9AD Series | |||||
3886332 RoHS | Each | 1+ Kč770.207 5+ Kč656.845 10+ Kč603.676 20+ Kč519.407 50+ Kč509.124 | Min: 1 / Mult: 1 | 230V | Square | 120mm | 25mm | Ball Bearing | - | - | 40dBA | 20W | 2100rpm | Terminals | - | - | 1.87m³/min | - | - | - | KA1225HA Series | ||||
Each | 1+ Kč638.537 3+ Kč606.434 | Min: 1 / Mult: 1 | 115V | Square | 119mm | 38mm | Ball Bearing | 117CFM | 3.32m³/min | 50dBA | 20W | 3150rpm | Terminals | 260mA | - | 3.32m³/min | - | - | - | Multicomp Pro Fan | |||||
Each | 1+ Kč1,314.192 5+ Kč1,209.107 10+ Kč1,156.439 25+ Kč1,077.688 50+ Kč946.268 | Min: 1 / Mult: 1 | 115V | Square | 119mm | 38mm | Ball Bearing | 106CFM | - | 51dBA | 18W | - | 2 Lead Wires | - | IP20 | 2.97m³/min | - | - | - | 4000X | |||||
Each | 1+ Kč799.049 5+ Kč681.424 10+ Kč626.248 20+ Kč495.832 50+ Kč485.800 | Min: 1 / Mult: 1 | 115V | Square | 120mm | 25mm | Ball Bearing | 80CFM | - | 48dBA | 19W | 2500rpm | 2 Lead Wires | 210mA | - | 2.26m³/min | - | - | - | SP |